Portescap Brushed DC Motor, 4.2 W, 21V dc, 0.00608 Nm, 10357rpm, 2 mm Shaft Diameter
- RS 제품 번호:
- 231-3025
- 제조사 부품 번호:
- 22DCP 32P2 212E 14
- 제조업체:
- Portescap
Subtotal (1 unit)*
₩154,800.00
일시적 품절
- 2027년 1월 21일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩154,800.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 231-3025
- 제조사 부품 번호:
- 22DCP 32P2 212E 14
- 제조업체:
- Portescap
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Portescap | |
| Supply Voltage | 21V dc | |
| Product Type | DC Motor | |
| Sub Type | Brushed | |
| Power Rating | 4.2W | |
| Output Speed | 10357rpm | |
| Shaft Diameter | 2mm | |
| Maximum Output Torque | 0.00608Nm | |
| Mount Type | Screw | |
| Current Rating | 10.5mA | |
| Material | Steel | |
| Length | 44.15mm | |
| Shaft Length | 5.8mm | |
| Standards/Approvals | RoHS | |
| Depth | 22mm | |
| Width | 22mm | |
| Series | 22DCP | |
| 모두 선택 | ||
|---|---|---|
브랜드 Portescap | ||
Supply Voltage 21V dc | ||
Product Type DC Motor | ||
Sub Type Brushed | ||
Power Rating 4.2W | ||
Output Speed 10357rpm | ||
Shaft Diameter 2mm | ||
Maximum Output Torque 0.00608Nm | ||
Mount Type Screw | ||
Current Rating 10.5mA | ||
Material Steel | ||
Length 44.15mm | ||
Shaft Length 5.8mm | ||
Standards/Approvals RoHS | ||
Depth 22mm | ||
Width 22mm | ||
Series 22DCP | ||
- COO (Country of Origin):
- IN
The Portescap 22DCP series 22mm miniature motors offer more price/performance options with a maximum continuous torque up to 6.5 mNm and a high stall torque. They are ideally suited for use in wide range of applications such as medical & industrial pumps, gas analysers, security & access and power tools.
High continuous torque enhances power density of the overall composite
Alnico magnet for high performance
Component standardization and design modularity ensures quick customization capability for samples across various applications
Graphite commutation also available, with a unique constant force spring design ensuring consistent performance throughout the life of the motor
관련된 링크들
- Portescap Brushed Geared DC Geared Motor, 2.94 W, 21V dc, 0.1409 Nm, 151rpm, 4 mm Shaft Diameter
- Portescap Brushed DC Motor, 4.4 W, 9V dc, 0.00645 Nm, 10022rpm, 2 mm Shaft Diameter
- Portescap Brushed DC Motor, 4.1 W, 6V dc, 0.00638 Nm, 9739rpm, 2 mm Shaft Diameter
- Portescap Brushed DC Motor, 5.2 W, 12V dc, 6.2 mNm, 8380rpm, 1.5 mm Shaft Diameter
- Portescap Brushed DC Motor, 1.4 W, 6V dc, 0.00259 Nm, 8044rpm, 1.5 mm Shaft Diameter
- Portescap Brushed DC Motor, 1.4 W, 12V dc, 0.00264 Nm, 7658rpm, 1.5 mm Shaft Diameter
- Portescap Brushed DC Motor, 1.3 W, 24V dc, 0.00249 Nm, 8022rpm, 1.5 mm Shaft Diameter
- Portescap Brushed Geared DC Geared Motor, 2.64 W, 9V dc, 0.6 Nm, 26rpm, 4 mm Shaft Diameter