Portescap Brushed DC Motor, 4.1 W, 6V dc, 0.00528 Nm, 8600rpm, 1.5 mm Shaft Diameter
- RS 제품 번호:
- 231-3019
- 제조사 부품 번호:
- 16DCT 26P1 219E 1
- 제조업체:
- Portescap
Subtotal (1 unit)*
₩170,580.00
일시적 품절
- 2026년 12월 10일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩170,580.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 231-3019
- 제조사 부품 번호:
- 16DCT 26P1 219E 1
- 제조업체:
- Portescap
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Portescap | |
| Supply Voltage | 6V dc | |
| Product Type | DC Motor | |
| Sub Type | Brushed | |
| Power Rating | 4.1W | |
| Output Speed | 8600rpm | |
| Shaft Diameter | 1.5mm | |
| Maximum Output Torque | 0.00528Nm | |
| Mount Type | Screw | |
| Material | Steel | |
| Length | 38.05mm | |
| Shaft Length | 6.35mm | |
| Depth | 16mm | |
| Width | 16mm | |
| Standards/Approvals | RoHS | |
| Series | 16DCT | |
| 모두 선택 | ||
|---|---|---|
브랜드 Portescap | ||
Supply Voltage 6V dc | ||
Product Type DC Motor | ||
Sub Type Brushed | ||
Power Rating 4.1W | ||
Output Speed 8600rpm | ||
Shaft Diameter 1.5mm | ||
Maximum Output Torque 0.00528Nm | ||
Mount Type Screw | ||
Material Steel | ||
Length 38.05mm | ||
Shaft Length 6.35mm | ||
Depth 16mm | ||
Width 16mm | ||
Standards/Approvals RoHS | ||
Series 16DCT | ||
- COO (Country of Origin):
- IN
The Portescap 16DCT Athlonix series precious metal brush DC motor utilizes powerful neodymium magnets and proven energy efficient coreless design. It can deliver continuous torque up to 5.24 mNm at a length of only 26mm. It is ideal for applications such as medical and industrial pumps, drug delivery systems, robotic systems, small industrial power tools, tattoo machines, mesotherapy guns, dental tools, watch winders, and industrial grippers.
Ironless construction
Precious metal commutation
Compact design
Winding possibilities
REE windings to reduce electro erosion
관련된 링크들
- Portescap Brushed DC Motor, 4.1 W, 12V dc, 0.00527 Nm, 7968rpm, 1.5 mm Shaft Diameter
- Portescap Brushed DC Motor, 4.3 W, 24V dc, 0.00545 Nm, 7993rpm, 1.5 mm Shaft Diameter
- Portescap Brushed DC Motor, 8.6 W, 24V dc, 0.01163 Nm, 8569rpm, 2 mm Shaft Diameter
- Portescap Brushed DC Motor, 9.4 W, 12V dc, 0.01329 Nm, 8131rpm, 2 mm Shaft Diameter
- Portescap Brushed DC Motor, 9.6 W, 6V dc, 0.01282 Nm, 8525rpm, 2 mm Shaft Diameter
- Portescap Brushed Geared DC Geared Motor, 3.49 W, 12V dc, 0.0246 Nm, 1363rpm, 3 mm Shaft Diameter
- Portescap Brushed Geared DC Geared Motor, 3.08 W, 12V dc, 0.1196 Nm, 247rpm, 3 mm Shaft Diameter
- Portescap Brushed Geared DC Geared Motor, 2.99 W, 12V dc, 0.06 Nm, 295rpm, 3 mm Shaft Diameter