Crouzet Geared DC Geared Motor, 3 W, 24V dc, 30 mNm, 3700rpm, 8 mm Shaft Diameter
- RS 제품 번호:
- 224-3546
- 제조사 부품 번호:
- 82860006
- 제조업체:
- Crouzet
Subtotal (1 unit)*
₩170,460.00
일시적 품절
- 2026년 12월 11일 부터 7 개 단위 배송
- 추가로 2026년 12월 18일 부터 12 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩170,460.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 224-3546
- 제조사 부품 번호:
- 82860006
- 제조업체:
- Crouzet
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Crouzet | |
| Product Type | DC Geared Motor | |
| Supply Voltage | 24V dc | |
| Sub Type | Geared | |
| Power Rating | 3W | |
| Output Speed | 3700rpm | |
| Shaft Diameter | 8mm | |
| Mount Type | Flange | |
| Maximum Output Torque | 30mNm | |
| Material | Steel | |
| Length | 65mm | |
| Shaft Length | 8.9mm | |
| Depth | 47.2mm | |
| Width | 65mm | |
| Standards/Approvals | RoHS | |
| Core Construction | Iron Core | |
| 모두 선택 | ||
|---|---|---|
브랜드 Crouzet | ||
Product Type DC Geared Motor | ||
Supply Voltage 24V dc | ||
Sub Type Geared | ||
Power Rating 3W | ||
Output Speed 3700rpm | ||
Shaft Diameter 8mm | ||
Mount Type Flange | ||
Maximum Output Torque 30mNm | ||
Material Steel | ||
Length 65mm | ||
Shaft Length 8.9mm | ||
Depth 47.2mm | ||
Width 65mm | ||
Standards/Approvals RoHS | ||
Core Construction Iron Core | ||
32 & 42mm Diameter Motors & Gearboxes
Low to medium power dc. motors fitted with a square mounting flange, centring bush and drive pinion. This allows simple and quick attachment to a 65mm square gearbox. All motors have sintered bronze bearings lubricated for life
32mm diameter motors have built-in interference suppression, whilst the 42mm diameter motors have replaceable motor brushes (stock no. 320-613)
Gearboxes have metal end plates, with a plastic body between and metal gears. The user can select the appropriate combination of motor voltage, power and gearbox output speed which meets their requirements
Gearbox dimensions: height 65mm x width 65mm, shaft diameter 8mm
Note
For applications where stall conditions may occur, it is recommended that a current limiter is fitted to this combination.
관련된 링크들
- Crouzet DC Motor, 3 W, 30 mNm, 3700rpm, 2 mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor, 2.51 W, 3V dc, 5 mNm, 3700rpm, 2 mm Shaft Diameter
- Crouzet Brushed DC Motor, 3.9 W, 24 V dc, 7.7 mNm, 3700 rpm, 2mm Shaft Diameter
- Crouzet DC Geared Motor, 80 W, 24V dc, 240 mNm, 3250rpm, 8 mm Shaft Diameter
- Crouzet Brushed DC Motor, 3 W, 30V dc, 4.5 V dc, 7.7 mNm, 3700rpm, 2 mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor, 12V dc, 600 mNm, 9rpm, 6 mm Shaft Diameter
- Trident Engineering Geared DC Geared Motor, 12V dc, 60 mNm, 60rpm, 3 mm Shaft Diameter
- Nidec Components Geared DC Geared Motor, 24V dc, 98 mNm, 140rpm, 6 mm Shaft Diameter