RS PRO Brushless DC Motor, 12V dc, 0.075 Nm, 2800rpm, 20 mm Shaft Diameter
- RS 제품 번호:
- 216-3787
- Distrelec 제품 번호:
- 304-02-937
- 제조업체:
- RS PRO
Subtotal (1 unit)*
₩118,740.00
재고있음
- 추가로 2026년 10월 12일 부터 19 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩118,740.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 216-3787
- Distrelec 제품 번호:
- 304-02-937
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | DC Motor | |
| Supply Voltage | 12V dc | |
| Sub Type | Brushless | |
| Output Speed | 2800rpm | |
| Shaft Diameter | 20mm | |
| Mount Type | Screw | |
| Maximum Output Torque | 0.075Nm | |
| Material | Steel | |
| Current Rating | 1A | |
| Length | 17.9mm | |
| Shaft Length | 13mm | |
| Standards/Approvals | RoHS | |
| Width | 32mm | |
| Depth | 32mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type DC Motor | ||
Supply Voltage 12V dc | ||
Sub Type Brushless | ||
Output Speed 2800rpm | ||
Shaft Diameter 20mm | ||
Mount Type Screw | ||
Maximum Output Torque 0.075Nm | ||
Material Steel | ||
Current Rating 1A | ||
Length 17.9mm | ||
Shaft Length 13mm | ||
Standards/Approvals RoHS | ||
Width 32mm | ||
Depth 32mm | ||
- COO (Country of Origin):
- CN
RS PRO Brushless DC Motor
Introducing the range of RS PRO Brushless DC Motors (BLDC), a high-quality electric motor that uses an electronic motor controller and Hall-effect sensors to deliver reliable and optimum speed to the machines it's connected to. Thanks to the simple brushless design, this motor is suited to long-life applications with minimal upkeep, making it the ideal low-maintenance solution for a range of applications.
Features and Benefits:
Technical Features:
Applications:
DC Motors are incredibly versatile pieces of equipment that can be used in a range of applications. They are generally found in devices or used in applications where effective speed control is required and are particularly useful in industrial and heavy-duty domestic applications thanks to their high performance over long periods of time. Some of the products DC motors are used in are:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
관련된 링크들
- RS PRO Brushless DC Motor, 24V, 0.36 Nm, 4840rpm, 4 mm Shaft Diameter
- RS PRO Brushless DC Motor, 24V dc, 0.05 Nm, 4800rpm, 25 mm Shaft Diameter
- RS PRO Brushless DC Motor, 24V dc, 0.084 Nm, 4000rpm, 10 mm Shaft Diameter
- RS PRO Brushless DC Motor, 24 V dc, 0.25 Nm, 5260 rpm, 4mm Shaft Diameter
- RS PRO Brushless DC Motor, 24V dc, 0.9 Nm, 3700rpm, 25 mm Shaft Diameter
- RS PRO Brushless DC Motor, 24V dc, 0.24 Nm, 4800rpm, 25 mm Shaft Diameter
- RS PRO Brushless DC Motor, 24V dc, 0.21 Nm, 4500rpm, 25 mm Shaft Diameter
- RS PRO Brushless DC Motor, 36V dc, 0.9 Nm, 3700rpm, 25 mm Shaft Diameter