RS PRO Brushed Geared DC Geared Motor, 1.5 W, 12V dc, 20 Ncm, 76rpm, 4 mm Shaft Diameter
- RS 제품 번호:
- 420-704
- Distrelec 제품 번호:
- 304-18-747
- 제조업체:
- RS PRO
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩47,320.00
재고있음
- 추가로 2026년 11월 02일 부터 25 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 4 | ₩47,320.00 |
| 5 + | ₩38,940.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 420-704
- Distrelec 제품 번호:
- 304-18-747
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Supply Voltage | 12V dc | |
| Product Type | DC Geared Motor | |
| Sub Type | Brushed Geared | |
| Power Rating | 1.5W | |
| Output Speed | 76rpm | |
| Shaft Diameter | 4mm | |
| Maximum Output Torque | 20Ncm | |
| Mount Type | Screw | |
| Gearhead Type | Planetary | |
| Gear Ratio | 104:1 | |
| Material | Metal | |
| Current Rating | 200mA | |
| Length | 54mm | |
| Shaft Length | 12mm | |
| Depth | 22mm | |
| Standards/Approvals | RoHS | |
| Width | 22mm | |
| Series | RS PRO | |
| Core Construction | Iron Core | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Supply Voltage 12V dc | ||
Product Type DC Geared Motor | ||
Sub Type Brushed Geared | ||
Power Rating 1.5W | ||
Output Speed 76rpm | ||
Shaft Diameter 4mm | ||
Maximum Output Torque 20Ncm | ||
Mount Type Screw | ||
Gearhead Type Planetary | ||
Gear Ratio 104:1 | ||
Material Metal | ||
Current Rating 200mA | ||
Length 54mm | ||
Shaft Length 12mm | ||
Depth 22mm | ||
Standards/Approvals RoHS | ||
Width 22mm | ||
Series RS PRO | ||
Core Construction Iron Core | ||
- COO (Country of Origin):
- TW
22mm Planetary Geared Motor - 944D Series
This range is designed for smaller industrial and modelling applications. Due to its size and power it is very popular with design engineers in many fields. It has a high quality 3 pole motor with carbon brushgear, is of metal construction with acetyl first stage gears for noise reduction. The output shaft is 4mm diameter with a key flat.
관련된 링크들
- RS PRO Brushed Geared DC Geared Motor, 7.9 W, 9 Ncm, 617rpm, 6 mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor, 7.9 W, 29 Ncm, 210rpm, 6 mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor, 7.9 W, 59 Ncm, 63rpm, 6 mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor, 7.9 W, 4 Ncm, 1644rpm, 6 mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor, 19.35 W, 59 Ncm, 4rpm, 6 mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor, 24V dc, 70 Ncm, 26rpm, 5.5 mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor, 24V dc, 40 Ncm, 166rpm, 5.5 mm Shaft Diameter
- Micromotors Brushed Geared DC Geared Motor, 6V dc, 20 Ncm, 4rpm, 4 mm Shaft Diameter