RS PRO Brushed Geared DC Geared Motor, 19.8 W, 12V dc, 59 Ncm, 77rpm, 6 mm Shaft Diameter
- RS 제품 번호:
- 420-659
- 제조업체:
- RS PRO
Subtotal (1 unit)*
₩67,918.00
재고있음
- 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩67,918.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 420-659
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | DC Geared Motor | |
| Supply Voltage | 12V dc | |
| Sub Type | Brushed Geared | |
| Power Rating | 19.8W | |
| Output Speed | 77rpm | |
| Shaft Diameter | 6mm | |
| Maximum Output Torque | 59Ncm | |
| Mount Type | Screw | |
| Gearhead Type | Spur | |
| Gear Ratio | 156:1 | |
| Current Rating | 2.81A | |
| Material | Metal | |
| Length | 81.5mm | |
| Shaft Length | 15mm | |
| Depth | 39.3mm | |
| Standards/Approvals | RoHS | |
| Width | 37mm | |
| Series | RS PRO | |
| Core Construction | Iron Core | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type DC Geared Motor | ||
Supply Voltage 12V dc | ||
Sub Type Brushed Geared | ||
Power Rating 19.8W | ||
Output Speed 77rpm | ||
Shaft Diameter 6mm | ||
Maximum Output Torque 59Ncm | ||
Mount Type Screw | ||
Gearhead Type Spur | ||
Gear Ratio 156:1 | ||
Current Rating 2.81A | ||
Material Metal | ||
Length 81.5mm | ||
Shaft Length 15mm | ||
Depth 39.3mm | ||
Standards/Approvals RoHS | ||
Width 37mm | ||
Series RS PRO | ||
Core Construction Iron Core | ||
- COO (Country of Origin):
- TW
35mm Spur Geared Motor - 970D Series
Designed for industrial and model applications
Robust units which boast a high quality five pole motor
Sintered bronze bearings
High torque transfer from the motor through the gearbox due to bronze output bearings
관련된 링크들
- RS PRO Brushed Geared DC Geared Motor, 19.35 W, 59 Ncm, 4rpm, 6 mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor, 7.9 W, 59 Ncm, 63rpm, 6 mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor, 7 W, 12V dc, 59 Ncm, 58rpm, 6 mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor, 7 W, 12V dc, 59 Ncm, 60rpm, 6 mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor, 7.92 W, 12V dc, 59 Ncm, 67rpm, 6 mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor, 7.92 W, 12V dc, 59 Ncm, 3rpm, 6 mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor, 7 W, 12V dc, 59 Ncm, 2.6rpm, 6 mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor, 12.8 W, 12V dc, 59 Ncm, 49rpm, 6 mm Shaft Diameter