RS PRO Brushed Geared DC Geared Motor, 36.88 W, 12V dc, 98 Ncm, 9rpm, 12 mm Shaft Diameter
- RS 제품 번호:
- 420-615
- 제조업체:
- RS PRO
대량 구매 할인 받기
5개 더 담고 ₩230,800.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩260,740.00
재고있음
- 5 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 4 | ₩260,740.00 | - |
| 5 + | ₩214,580.00 | ₩230,800.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 420-615
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | DC Geared Motor | |
| Supply Voltage | 12V dc | |
| Sub Type | Brushed Geared | |
| Power Rating | 36.88W | |
| Output Speed | 9rpm | |
| Shaft Diameter | 12mm | |
| Mount Type | Screw | |
| Maximum Output Torque | 98Ncm | |
| Gearhead Type | Planetary | |
| Gear Ratio | 488:1 | |
| Material | Metal | |
| Current Rating | 4.61A | |
| Shaft Length | 22mm | |
| Length | 168mm | |
| Width | 51.8mm | |
| Standards/Approvals | RoHS | |
| Depth | 51.8mm | |
| Core Construction | Iron Core | |
| Series | RS PRO | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type DC Geared Motor | ||
Supply Voltage 12V dc | ||
Sub Type Brushed Geared | ||
Power Rating 36.88W | ||
Output Speed 9rpm | ||
Shaft Diameter 12mm | ||
Mount Type Screw | ||
Maximum Output Torque 98Ncm | ||
Gearhead Type Planetary | ||
Gear Ratio 488:1 | ||
Material Metal | ||
Current Rating 4.61A | ||
Shaft Length 22mm | ||
Length 168mm | ||
Width 51.8mm | ||
Standards/Approvals RoHS | ||
Depth 51.8mm | ||
Core Construction Iron Core | ||
Series RS PRO | ||
- COO (Country of Origin):
- TW
RS Pro 52mm Planetary Geared Motor- 986D Series
From RS Pro, this planetary geared DC motor is made from premium materials, and boasts a high quality construction. As such, it is suitable for use in heavy duty environments.
This DC geared motor uses a brush to deliver current to the motor windings. As such they ensure a a low cost and simplified design, while still offering versatility and reliability. They are ideal for low speed applications that require high starting torque.
The gear motor features a planetary gearhead, with bronze output bearings that guarantees a high torque transfer from the motor through the gearbox.
This 52 mm geared motor is designed for most low voltage applications, and provides a 9 rpm no-load output speed.
Features and Benefits
• 12 V dc Supply Voltage
• Robust units which boast a high quality motor
• Sintered bronze bearings
• High Efficiency
Applications
DC geared motors are highly versatile, and are used in many appliances and technologies. Whether you're a hobbyist or industrial manufacturer, this DC electric motor can be used in both model and industrial applications. Typical applications include;
• Prototyping
• Water pumps
• Camera Systems
• Robotics
• Fans
What are the Advantages of a Planetary Gearhead?
A planetary, or elliptical, gear system can bring many advantages to a DC motor. As well as allowing the motor to multiply torque, if can also offer speed reduction to improve system performance and efficiency. Gear heads can also reduce the effects of overshoot by ensuring the motor inertia better matches the load inertia.
What's the Difference Between Brushed and Brushless DC Motors?
Electric motors that use a brush to deliver current to the motor windings have a simpler construction than their brushless equivalents, and are therefore usually lower in cost. They are also able to be wired directly to a DC power source, and have no need for an encoder or drive, which results in more simplified wiring options.
Unfortunately, wear and tear on the brush element means a shorter service life and less efficiency. They are also typically noisier than brushless DC motors.
Why RS Pro?
RS Pro strives to provide you with the choice and reliability you need in your component purchasing. From designing prototypes to finding reliable maintenance solutions, RS Pro can furnish you with the parts you need, when you need them.
Providing high-quality hardware tested by our in-house experts, RS Pro offers you an assurance of quality at competitive prices.
At every stage of the design and manufacturing process, RS Pro is there to support you.
관련된 링크들
- RS PRO Brushed Geared DC Geared Motor, 12.8 W, 12V dc, 98 Ncm, 71rpm, 6 mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor, 38.7 W, 12V dc, 98 Ncm, 43rpm, 12 mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor, 19.8 W, 12V dc, 98 Ncm, 120rpm, 6 mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor, 7.92 W, 12V dc, 98 Ncm, 99rpm, 6 mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor, 7.98 W, 12V dc, 59 Ncm, 116rpm, 6 mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor, 7.92 W, 12V dc, 98 Ncm, 19rpm, 6 mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor, 7.98 W, 12V dc, 59 Ncm, 20rpm, 6 mm Shaft Diameter
- PITTMAN AMETEK TIP Brushed Geared DC Geared Motor, 9.98 W, 24V dc, 96 Ncm, 82rpm