TDK-Lambda PXC-M03W Isolated DC-DC Converter, ±15V dc/ ±100mA Output, 9 → 36 V dc Input, 3W, PCB Mount, +94°C
- RS 제품 번호:
- 914-7701
- 제조사 부품 번호:
- PXC-M03-24WD-15
- 제조업체:
- TDK-Lambda
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
- RS 제품 번호:
- 914-7701
- 제조사 부품 번호:
- PXC-M03-24WD-15
- 제조업체:
- TDK-Lambda
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TDK-Lambda | |
| Output Voltage | ±15V dc | |
| Input Voltage Range | 9 → 36 V dc | |
| Power Rating | 3W | |
| Input Voltage Nominal | 24 V dc | |
| Output Current | ±100mA | |
| Mounting Type | PCB Mount | |
| Number of Outputs | 2 | |
| Output Voltage Adjustment Range | ±10% | |
| Isolation Voltage | 5kV ac | |
| Length | 31.8mm | |
| Depth | 10.2mm | |
| Width | 20.3mm | |
| Railway Approved | No | |
| Series | PXC-M03W | |
| Minimum Temperature | +94 (Derating) °C, -40 (Without Derating) °C | |
| Medical Approved | Yes | |
| Maximum Temperature | +94°C | |
| Standards Met | 60601-1 Approval, ANSI/AAMI ES60601-1, CE Mark, Class A and FCC part 18, Easier System Approval, EN55011, EN55022, EN60601-1, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, IEC60601-1, MIL-STD-810F | |
| Efficiency | 86% | |
| 모두 선택 | ||
|---|---|---|
브랜드 TDK-Lambda | ||
Output Voltage ±15V dc | ||
Input Voltage Range 9 → 36 V dc | ||
Power Rating 3W | ||
Input Voltage Nominal 24 V dc | ||
Output Current ±100mA | ||
Mounting Type PCB Mount | ||
Number of Outputs 2 | ||
Output Voltage Adjustment Range ±10% | ||
Isolation Voltage 5kV ac | ||
Length 31.8mm | ||
Depth 10.2mm | ||
Width 20.3mm | ||
Railway Approved No | ||
Series PXC-M03W | ||
Minimum Temperature +94 (Derating) °C, -40 (Without Derating) °C | ||
Medical Approved Yes | ||
Maximum Temperature +94°C | ||
Standards Met 60601-1 Approval, ANSI/AAMI ES60601-1, CE Mark, Class A and FCC part 18, Easier System Approval, EN55011, EN55022, EN60601-1, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, IEC60601-1, MIL-STD-810F | ||
Efficiency 86% | ||
- COO (Country of Origin):
- TW
The TDK-Lambda PXC-M03 series is a range of reliable and robust range of medically certified low-power DC-DC converters. The PXC-M series offers a compact & sturdy conversion solution. Supplied in the industry-standard DIP-24 PCB mounting footprint, and supporting up to 5000 V ac insulated input to output. Outputs can be both single & dual output depending on the application requirement. They are also suitable for a wide variety of applications within the medical & communications industries.
https://product.tdk.com/info/en/catalog/datasheets/pxc-m3_e.pdf
관련된 링크들
- TDK-Lambda PXC-M03W Isolated DC-DC Converter, 5V dc/ 600mA Output, 9 → 36 V dc Input, 3W, PCB Mount, +94°C Max
- TDK-Lambda PXC-M03W DC/DC Converter, 36V dc, 9 V dc/, 36V dc Input, 9V Input 3 W, PCB, 94 °C Max Temp 94 °C Min Temp DIP
- TDK-Lambda PXC-M03W DC/DC Converter, 12V dc, -12 V dc/ 125 mA, 24V dc Input, 24V dc Input 3 W, PCB, 94 °C Max Temp -40
- TDK-Lambda PXC-M03W DC/DC Converter, 15V dc/ 200 mA, 36V dc Input, 9V Input 3 W, PCB, 94 °C Max Temp -40 °C Min Temp,
- TDK-Lambda PXC-M03W DC/DC Converter, 18V dc, 75 V dc/, 75V dc Input, 18V Input 3 W, PCB, 94 °C Max Temp 94 °C Min Temp
- TDK-Lambda PXC-M03 DC/DC Converter, 15V dc/ 100 mA, 75V dc Input, 18V dc Input 3 W, PCB, 105 °C Max Temp -40 °C Min
- TDK-Lambda PXC-M03 DC/DC Converter, 15V dc/ 100 mA, 36V dc Input, 9V dc Input 3 W, PCB, 105 °C Max Temp -40 °C Min Temp,
- TDK-Lambda PXC-M06W Isolated DC-DC Converter, ±5V dc/ ±600mA Output, 9 → 36 V dc Input, 6W, PCB Mount, +88°C Max