Murata Power Solutions MTC1 DC/DC Converter, 5V dc/ 200 mA, 24V dc Input, Surface, 105 °C Max Temp -40 °C Min Temp,
- RS 제품 번호:
- 885-4717
- 제조사 부품 번호:
- MTC1S2405MC-R7
- 제조업체:
- Murata Power Solutions
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩13,380.00
일시적 품절
- 2027년 5월 06일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 7 | ₩13,380.00 |
| 8 - 14 | ₩12,980.00 |
| 15 + | ₩12,600.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 885-4717
- 제조사 부품 번호:
- MTC1S2405MC-R7
- 제조업체:
- Murata Power Solutions
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Murata Power Solutions | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V dc | |
| Maximum Input Voltage | 24V dc | |
| Output Current 1 | 200mA | |
| Mount Type | Surface | |
| Number of Outputs | 1 | |
| Number of Pins | 6 | |
| Isolation Voltage | 3kV ac | |
| Package Type | Surface Mount | |
| Depth | 11.23mm | |
| Length | 14.99mm | |
| Width | 14.22mm | |
| Standards/Approvals | RoHS | |
| Weight | 3.6g | |
| Series | MTC1 | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 76.5% | |
| 모두 선택 | ||
|---|---|---|
브랜드 Murata Power Solutions | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V dc | ||
Maximum Input Voltage 24V dc | ||
Output Current 1 200mA | ||
Mount Type Surface | ||
Number of Outputs 1 | ||
Number of Pins 6 | ||
Isolation Voltage 3kV ac | ||
Package Type Surface Mount | ||
Depth 11.23mm | ||
Length 14.99mm | ||
Width 14.22mm | ||
Standards/Approvals RoHS | ||
Weight 3.6g | ||
Series MTC1 | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 76.5% | ||
Murata Isolated 1W Single Output DC/DC Converter - MTC1 Series
The Murata MTC1 is a series of 1W, regulated, single output DC/DC converters, with nominal input voltages of 12 or 24 VDC, accommodating a 2:1 input range around the selected nominal voltage. These surface mount DC-DC converters comprises six single output models providing 3.3, 5 or 12 Vdc for both the 12 and 24 Vdc nominal inputs. No additional regulation components are required since the MTC1 output is fully regulated within +/- 0.5% of stated output. This series of isolated DC-DC converters features a voltage trim pin, which allows adjustment of the output voltage by +/- 10% to suit any special voltage requirements. A remote on/off pin provides the Ability to disable the output for application power saving. The MTC1 isolated DC-DC converters are suitable for use in a wide range of medical and healthcare applications as well as industrial, telecommunications, battery powered systems, and process automation.
3kVac isolation test voltage
Output Voltage Trim
Remote on/off pin
No electrolytic capacitors
Operating temperature range -40°C to 105°C
2:1 Input Range
Approvals
UL 60950, ANSI/AAMI ES60601-1, 2 MOOPs pending
관련된 링크들
- Murata Power Solutions MTC1 DC/DC Converter, 5V dc/ 200 mA, 24V dc Input, Surface, 105 °C Max Temp -40 °C Min Temp,
- Murata Power Solutions MTC2 DC/DC Converter, 12V dc/ 167 mA Output, 9V dc Input, +105 °C Max Temp -40 °C Min Temp
- Murata Power Solutions MTC1 DC/DC Converter, 3.3V dc/ 303 mA, 24V dc Input, Surface, 105 °C Max Temp -40 °C Min Temp,
- Murata Power Solutions MTC2 DC/DC Converter, 3.3V dc/ 606 mA Output, 18V dc Input, +105 °C Max Temp -40 °C Min Temp
- Murata Power Solutions MTC2 DC/DC Converter, 5V dc/ 400 mA, 24V dc Input, 18V dc Input 2 W, Surface Mount, 105 °C Max
- Murata Power Solutions MTC2 DC/DC Converter, 5V dc/ 400 mA, 12V dc Input, 9V dc Input 2 W, Surface Mount, 105 °C Max
- Murata Power Solutions MTC2 DC/DC Converter, 3.3V dc/ 606 mA, 12V dc Input, 9V dc Input 2 W, Surface Mount, 105 °C Max
- Murata Power Solutions MTC1 DC/DC Converter, 5V dc/ 200 mA Output