Recom DC/DC Converter, 5V/ 200 mA, 5V Input, 5V Input 1 W, Through Hole, 100 °C Max Temp -40 °C Min Temp, 4-Pin Tube

Subtotal (1 pack of 42 units)*

₩513,996.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 3월 04일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
한팩당*
42 +₩12,238.00₩513,980.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
843-9487
제조사 부품 번호:
RO-0505S/E
제조업체:
Recom
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Recom

Output Voltage 1

5V

Product Type

DC/DC Converter

Maximum Input Voltage

5V

Minimum Input Voltage

5V

Output Current 1

200mA

Mount Type

Through Hole

Number of Outputs

5

MTBF

200000h

Output Voltage Adjustment Range

5 V

Number of Pins

4

Isolation Voltage

1kV

Package Type

Tube

Maximum Output Power

1W

Standards/Approvals

No

Depth

10mm

Length

11.5mm

Maximum Operating Temperature

100°C

Minimum Operating Temperature

-40°C

Efficiency

84%

COO (Country of Origin):
TW

Recom ECONOLINE 1W SIP4 Unregulated DC/DC Converter - RO-xx05/E Series


ECONOLINE RO-xx05/E series 1W SIP4 unregulated single output DC/DC converters with a high efficiency and low quiescent current. These SIP4 unregulated DC/DC converters have an extended operating temperature range of -40 to +100°C without derating. Typical applications for these unregulated R1S-xx05/E series 1W SMD mount DC/DC converters includes battery powered supplies and high efficiency or high temperature applications.

High efficiency of up to 84% at full load, 70% at 20% load

1 kVDC isolation

-40 to +100°C operating temperature range without derating

Low deviation (10% to 100% load)

Note

MTBF: MIL-HDBK 217F (25%)

Standards

EN-60950-1

관련된 링크들