TRACO POWER TEN 60WIN DC/DC Converter, 12V dc/ 2.5 A, 36V dc Input, 9V Input 60 W, PCB, 85 °C Max Temp -40 °C Min Temp,

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

3개 더 담고 2% 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩210,640.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 10 개 단위 배송 준비 완료
  • 추가로 2027년 2월 25일 부터 10 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 2₩210,640.00-
3 - 14₩205,360.002%
15 +₩199,200.005%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
788-2742
제조사 부품 번호:
TEN 60-2422WIN
제조업체:
TRACO POWER
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TRACO POWER

Output Voltage 1

12V dc

Product Type

DC/DC Converter

Minimum Input Voltage

9V

Maximum Input Voltage

36V dc

Output Current 1

2.5A

Output Current 2

2.5A

Mount Type

PCB

Output Voltage 2

-12V dc

Input Ratio

4:1

MTBF

860000h

Number of Outputs

2

Output Voltage Adjustment Range

10.8/13.2 V dc

Isolation Voltage

1.5kV dc

Number of Pins

6

Maximum Output Power

60W

Package Type

Metal case

Depth

10.2mm

Length

50.8mm

Series

TEN 60WIN

Standards/Approvals

No

Width

25.4mm

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Efficiency

91%

COO (Country of Origin):
TW

Traco Power DC-DC Converter, Remote On/Off, 4:1 Voltage Input Range - TEN 60WIN Series - TEN 60-2422WIN


Get your PCB-connected kit running smoothly with this DC-DC converter from Traco Power. It takes input voltages between 9 and 36V DC and regulated them to deliver a balanced ±12V DC output that's just right for equipment like relays. For improved safety, it also creates an isolation barrier of 1.6kV DC between the input and output, reducing the risk of damage caused by sudden power surges. As the converter is 91% efficient, it loses minimal energy to heat, so there's no need for a heatsink in your setup.

• Compact dimensions of 25.4 (L) x 50.8 (W) x 10.2mm (D) for installation in setups with limited space

• Power rating of 60W for use with demanding applications

• Copper casing is durable and resists corrosion, making it tough enough for harsh environments

• Mean time between failures of 850,000 hours, for long-term performance

Applications


• Measurement and instrumentation devices

• Machine building

• Assembly lines

What's the temperature tolerance of this DC-DC converter?


This unit operates reliably in a temperature range between -40°C and +85°C, making it a smart choice for challenging conditions.

관련된 링크들