TRACOPOWER TEN 40WIN DC/DC Converter, 24V dc/ 1.67 A, 36V dc Input, 9V Input 40 W, PCB, 75 °C Max Temp -40 °C Min Temp,
- RS 제품 번호:
- 781-3553
- Distrelec 제품 번호:
- 303-73-417
- 제조사 부품 번호:
- TEN 40-2415WIN
- 제조업체:
- TRACOPOWER
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩136,240.00
재고있음
- 13 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 2 | ₩136,240.00 |
| 3 - 4 | ₩132,840.00 |
| 5 + | ₩130,820.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 781-3553
- Distrelec 제품 번호:
- 303-73-417
- 제조사 부품 번호:
- TEN 40-2415WIN
- 제조업체:
- TRACOPOWER
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TRACOPOWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 24V dc | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 1.67A | |
| Mount Type | PCB | |
| Input Ratio | 4:1 | |
| MTBF | 330000h | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | 21.6/28.8 V dc | |
| Number of Pins | 6 | |
| Isolation Voltage | 1.5kV dc | |
| Package Type | DIP | |
| Maximum Output Power | 40W | |
| Standards/Approvals | No | |
| Depth | 11mm | |
| Length | 50.8mm | |
| Width | 25.4mm | |
| Series | TEN 40WIN | |
| Maximum Operating Temperature | 75°C | |
| Efficiency | 89% | |
| Minimum Operating Temperature | -40°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 TRACOPOWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 24V dc | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 9V | ||
Output Current 1 1.67A | ||
Mount Type PCB | ||
Input Ratio 4:1 | ||
MTBF 330000h | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range 21.6/28.8 V dc | ||
Number of Pins 6 | ||
Isolation Voltage 1.5kV dc | ||
Package Type DIP | ||
Maximum Output Power 40W | ||
Standards/Approvals No | ||
Depth 11mm | ||
Length 50.8mm | ||
Width 25.4mm | ||
Series TEN 40WIN | ||
Maximum Operating Temperature 75°C | ||
Efficiency 89% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
Traco Power DC-DC Converter, -10% to +20% Output Voltage Adjustment Range, 50.8 (L) x 25.4 (W) x 10.2mm (D) - TEN 40WIN Series - TEN 40-2415WIN
Need to put a steadying hand on input voltages? Turn to this DC-DC converter from Traco Power. It transforms supplies between 9 and 36V DC to a stable and widely used output level of 24V DC. To make sure there's no chance of disruption, the unit puts an isolation voltage of up to 1.5kV DC between the input and output sides. As this versatile converter lets you adjust the output setting between -10% and +20%, you can decide exactly what supply your device receives.
Features & Benefits
• Voltage accuracy of ±1% for reliability
• Remote on/off function for easy control
• Gold pin contact plating resists corrosion for safe use in damp or humid settings
• Efficiency of 91% eliminates the need for a heatsink
Applications
• Server rooms
• Communications equipment
• Medical technology
• Control panels
What protective feature does this DC-DC converter have?
The component comes with integrated protection against short circuits and overvoltage to help keep it and your equipment safe from faults.
How do I mount this converter?
You can mount it in a flash by simply pushing its pins through your board and soldering them in place.
관련된 링크들
- TRACOPOWER TEN 40WIN DC/DC Converter, 24V dc/ 1.67 A, 36V dc Input, 9V Input 40 W, PCB, 75 °C Max Temp -40 °C Min Temp,
- TRACOPOWER TEN 60WIN DC/DC Converter, 24V dc/ 2.5 A, 36V dc Input, 9V Input 60 W, PCB, 85 °C Max Temp -40 °C Min Temp,
- TRACOPOWER TEN 6WIN DC/DC Converter, 24V dc/ 250 mA, 36V dc Input, 9V Input 6 W, Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TEN 3WIN DC/DC Converter, 24V dc/ 125 mA, 36V dc Input, 9V Input 3 W, Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TEN 6WIN HI DC/DC Converter, 24V dc/ 250 mA, 36V dc Input, 9V Input 6 W, Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TEN 40WIN DC/DC Converter, 5V dc/ 8 A, 75V dc Input, 18V Input 40 W, PCB, 75 °C Max Temp -40 °C Min Temp,
- TRACOPOWER TEN 40WIN DC/DC Converter, 5V dc/ 8 A, 36V dc Input, 9V Input 40 W, PCB, 75 °C Max Temp -40 °C Min Temp,
- TRACOPOWER TEN 40WIN DC/DC Converter, 12V dc/ 1.67 A, 36V dc Input, 9V Input 40 W, PCB, 75 °C Max Temp -40 °C Min Temp,