TRACOPOWER TMR 1SM DC/DC Converter, 5V dc/ 200 mA, 9V dc Input, 4.5V Input 1 W, Surface, 85 °C Max Temp -40 °C Min Temp,
- RS 제품 번호:
- 781-3109
- 제조사 부품 번호:
- TMR 1-0511SM
- 제조업체:
- TRACOPOWER
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
일시적 품절
- RS 제품 번호:
- 781-3109
- 제조사 부품 번호:
- TMR 1-0511SM
- 제조업체:
- TRACOPOWER
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TRACOPOWER | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 4.5V | |
| Maximum Input Voltage | 9V dc | |
| Output Current 1 | 200mA | |
| Mount Type | Surface | |
| Input Ratio | 2:1 | |
| Number of Outputs | 1 | |
| MTBF | 2800000h | |
| Isolation Voltage | 1.5kV dc | |
| Number of Pins | 14 | |
| Package Type | Surface Mount | |
| Maximum Output Power | 1W | |
| Depth | 8.7mm | |
| Length | 18.9mm | |
| Series | TMR 1SM | |
| Standards/Approvals | No | |
| Efficiency | 80% | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 TRACOPOWER | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 4.5V | ||
Maximum Input Voltage 9V dc | ||
Output Current 1 200mA | ||
Mount Type Surface | ||
Input Ratio 2:1 | ||
Number of Outputs 1 | ||
MTBF 2800000h | ||
Isolation Voltage 1.5kV dc | ||
Number of Pins 14 | ||
Package Type Surface Mount | ||
Maximum Output Power 1W | ||
Depth 8.7mm | ||
Length 18.9mm | ||
Series TMR 1SM | ||
Standards/Approvals No | ||
Efficiency 80% | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
Traco 1W SIP Fully Regulated Surface Mount DC-DC Converter - TMR 1 SM Series
The Tracopower TMR 1 series is a ultra Compact 1W isolated DC-DC converter in SIP package with regulated output voltages. The TMR 1 has a wide 2:1 input voltage range and fully regulated outputs.
Wide 2:1 input voltage range
Fully regulated outputs
Operating temperature -40°C to +85°C
No minimum load required
I/0 isolation 1500 VDC
Short circuit protection
Compact SIP package
관련된 링크들
- TRACOPOWER TMR 1SM DC/DC Converter, 5V dc/ 200 mA, 9V dc Input, 4.5V Input 1 W, Surface, 85 °C Max Temp -40 °C Min Temp,
- TRACOPOWER TMR 1SM DC/DC Converter, 5V dc/ 200 mA, 18V dc Input, 9V Input 1 W, Surface, 85 °C Max Temp -40 °C Min Temp,
- TRACOPOWER TMR 1SM DC/DC Converter, 5V dc/ 200 mA, 36V dc Input, 18V Input 1 W, Surface, 85 °C Max Temp -40 °C Min Temp,
- TRACOPOWER TMR 1SM DC/DC Converter, 12V dc/ 83 mA, 18V dc Input, 9V Input 1 W, Surface, 85 °C Max Temp -40 °C Min Temp,
- TRACOPOWER TMR 1SM DC/DC Converter, 15V dc/ 33 mA, 36V dc Input, 18V Input 1 W, Surface, 85 °C Max Temp -40 °C Min Temp,
- TRACOPOWER TMR 1SM DC/DC Converter, 5V dc/ 200 mA, 75V dc Input, 36V Input 1 W, Surface, 85 °C Max Temp -40 °C Min Temp
- TRACOPOWER TMR 1SM DC/DC Converter, 15V dc/ 67 mA, 36V dc Input, 18V Input 1 W, Surface, 85 °C Max Temp -40 °C Min Temp,
- TRACOPOWER TMR 1SM DC/DC Converter, 15V dc/ 67 mA, 75V dc Input, 36V Input 1 W, Surface, 85 °C Max Temp -40 °C Min Temp