Recom REC10 DC/DC Converter, 5V dc/ 1 A, 75V dc Input, 36V Input 10 W, Through Hole, 81 °C Max Temp -40 °C Min Temp 1 x
- RS 제품 번호:
- 777-3525
- 제조사 부품 번호:
- REC10-4805SZ/H2/M
- 제조업체:
- Recom
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩86,860.00
일시적 품절
- 2027년 2월 24일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 2 | ₩86,860.00 |
| 3 - 4 | ₩84,660.00 |
| 5 + | ₩83,360.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 777-3525
- 제조사 부품 번호:
- REC10-4805SZ/H2/M
- 제조업체:
- Recom
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Recom | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V dc | |
| Minimum Input Voltage | 36V | |
| Maximum Input Voltage | 75V dc | |
| Output Current 1 | 1A | |
| Mount Type | Through Hole | |
| MTBF | 100000h | |
| Number of Outputs | 1 | |
| Isolation Voltage | 2kV dc | |
| Maximum Output Power | 10W | |
| Package Type | 1 x 2 in | |
| Standards/Approvals | No | |
| Length | 50.8mm | |
| Depth | 10.2mm | |
| Series | REC10 | |
| Maximum Operating Temperature | 81°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 86% | |
| 모두 선택 | ||
|---|---|---|
브랜드 Recom | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V dc | ||
Minimum Input Voltage 36V | ||
Maximum Input Voltage 75V dc | ||
Output Current 1 1A | ||
Mount Type Through Hole | ||
MTBF 100000h | ||
Number of Outputs 1 | ||
Isolation Voltage 2kV dc | ||
Maximum Output Power 10W | ||
Package Type 1 x 2 in | ||
Standards/Approvals No | ||
Length 50.8mm | ||
Depth 10.2mm | ||
Series REC10 | ||
Maximum Operating Temperature 81°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 86% | ||
- COO (Country of Origin):
- TW
Recom 10W Single/Dual Output Regulated Isolated DC-DC Converter - REC10-M Series
The Recom REC10/M is a series of isolated DC/DC converters. This Regulated converter offers single and dual outputs in a small package. The REC10/M can deliver 150% rated power for short periods of time, to cope with applications with large capacitive loads or high start up currents. This Recom DC/DC regulated converter comes with remote control on/off as standard and is suitable for high power industrial applications.
10W in 2 x 1 Package
2kVdc and 3kVdc Isolation Options
2:1 or 4:1 input Voltage Range
Continuous Short Circuit Protection (power limiting)
Synchronous Rectification
Full SMD internal design
Remote Control Pin
Efficiency up to 87%
Standards
EN-60950-1, UL-60950-1
관련된 링크들
- Recom REC10 DC/DC Converter, 5V dc/ 1 A, 75V dc Input, 36V Input 10 W, Through Hole, 81 °C Max Temp -40 °C Min Temp 1 x
- Recom REC30E-Z DC/DC Converter, 5V dc/ 6 A, 75V dc Input, 48V dc Input 30 W, Through Hole, 105 °C Max Temp -40 °C Min
- Recom REC10K-RW Isolated DC-DC Converter, 5V/ 2 A, 75V Input, 18V Input 10 W, DIP, 100 °C Max Temp -40 °C Min Temp, 330
- Recom REC10K-RW Isolated DC-DC Converter, 5V/ 1 A, 75V Input, 18V Input 10 W, DIP, 100 °C Max Temp -40 °C Min Temp, 330
- Recom REC10 DC/DC Converter, 5V dc/ 1 A, 75V Input, 36V dc Input 10 W, Through Hole, 81 °C Max Temp -40 °C Min Temp 1 x
- Recom REC10K-AW DC/DC Converter, 5V dc/ 1 A, 75V dc Input, 48V dc Input 10 W, Through Hole, 100 °C Max Temp -40 °C Min
- Recom REC3 DC/DC Converter, 5V dc/ 600 mA, 72V dc Input, 18V Input 3 W, Through Hole, 80 °C Max Temp -40 °C Min Temp,
- Recom REC30-Z DC/DC Converter, 15V dc/ 2 A, 48V dc Input, 18V Input 30 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,