TRACOPOWER THL 6WISM DC/DC Converter, 3.3V dc/ 1.45 A, 36V dc Input, 9V Input 4.8 W, Surface, 75 °C Max Temp -40 °C Min
- RS 제품 번호:
- 733-1742
- 제조사 부품 번호:
- THL 6-2410WISM
- 제조업체:
- TRACOPOWER
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
3개 더 담고 ₩4,560.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩59,680.00
재고있음
- 11 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 2 | ₩59,680.00 | - |
| 3 - 4 | ₩58,160.00 | ₩4,560.00 |
| 5 + | ₩57,280.00 | ₩12,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 733-1742
- 제조사 부품 번호:
- THL 6-2410WISM
- 제조업체:
- TRACOPOWER
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TRACOPOWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 3.3V dc | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 1.45A | |
| Mount Type | Surface | |
| Input Ratio | 4:1 | |
| Number of Outputs | 1 | |
| MTBF | 350000h | |
| Isolation Voltage | 1.5kV dc | |
| Package Type | Surface Mount | |
| Maximum Output Power | 4.8W | |
| Standards/Approvals | No | |
| Length | 22mm | |
| Depth | 10.05mm | |
| Series | THL 6WISM | |
| Width | 25.4mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 75°C | |
| Efficiency | 76% | |
| 모두 선택 | ||
|---|---|---|
브랜드 TRACOPOWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 3.3V dc | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 9V | ||
Output Current 1 1.45A | ||
Mount Type Surface | ||
Input Ratio 4:1 | ||
Number of Outputs 1 | ||
MTBF 350000h | ||
Isolation Voltage 1.5kV dc | ||
Package Type Surface Mount | ||
Maximum Output Power 4.8W | ||
Standards/Approvals No | ||
Length 22mm | ||
Depth 10.05mm | ||
Series THL 6WISM | ||
Width 25.4mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 75°C | ||
Efficiency 76% | ||
- COO (Country of Origin):
- TW
Traco 6W SMD Single/Dual Output Regulated Isolated DC-DC Converter - THL 6WISM Series
THL 6WISM series SMD 6W DC/DC converters with fully regulated outputs. These SMD 3W DC/DC converters have an ultra wide 4:1 input voltage range and an internal filter that meets EN55022 Class A without external components. These DC/DC converters are ideal for use in data and telecom applications as well as in instrumentation and industrial electronics.
Compact SMD package
4:1 input voltage range
Fully regulated outputs
1500 Vdc I/O isolation
Short circuit protection
Remote On/Off control
Qualified for leadfree reflow solder process
EMC protection EN55022 level A, FCC part 15, level A without external components
Note
MTBF to MIL-HDBK-217F (25°C).
Load derating: 3% / K above +60°C
Load derating: 3% / K above +60°C
Standards
IEC 60950-1, UL 60950-1
관련된 링크들
- TRACOPOWER THL 6WISM DC/DC Converter, 3.3V dc/ 1.45 A, 36V dc Input, 9V Input 4.8 W, Surface, 75 °C Max Temp -40 °C Min
- TRACOPOWER THL 3WISM DC/DC Converter, 3.3V dc/ 600 mA, 36V dc Input, 9V Input 3 W, Surface, 85 °C Max Temp -40 °C Min
- TRACOPOWER THL 6WISM DC/DC Converter, 15V dc/ 400 mA, 75V dc Input, 18V Input 6 W, Through Hole, 75 °C Max Temp -40 °C
- TRACOPOWER THL 6WISM DC/DC Converter, 12V dc/ 500 mA, 75V dc Input, 18V Input 6 W, Through Hole, 75 °C Max Temp -40 °C
- TRACOPOWER THL 6WISM DC/DC Converter, 15V dc/ 200 mA, 36V dc Input, 9V Input 6 W, Surface, 75 °C Max Temp -40 °C Min
- TRACOPOWER THL 6WISM DC/DC Converter, 15V dc/ 400 mA, 36V dc Input, 9V Input 6 W, Surface, 75 °C Max Temp -40 °C Min
- TRACOPOWER THL 6WISM DC/DC Converter, 24V dc/ 250 mA, 36V dc Input, 9V Input 6 W, Surface, 75 °C Max Temp -40 °C Min
- TRACOPOWER THL 6WISM DC/DC Converter, 12V dc/ 250 mA, 36V dc Input, 9V Input 6 W, Surface, 75 °C Max Temp -40 °C Min