Murata Power Solutions MER1 DC/DC Converter, 15V dc/ 67 mA, 16.5V dc Input, 13.5V Input 1 W, 85 °C Max Temp -40 °C Min
- RS 제품 번호:
- 725-7058
- 제조사 부품 번호:
- MER1S1515SC
- 제조업체:
- Murata Power Solutions
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
7개 더 담고 2% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩10,400.00
재고있음
- 25 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 6 | ₩10,400.00 | - |
| 7 - 12 | ₩10,180.00 | 2% |
| 13 + | ₩9,980.00 | 4% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 725-7058
- 제조사 부품 번호:
- MER1S1515SC
- 제조업체:
- Murata Power Solutions
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Murata Power Solutions | |
| Output Voltage 1 | 15V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 16.5V dc | |
| Minimum Input Voltage | 13.5V | |
| Output Current 1 | 67mA | |
| MTBF | 5916000h | |
| Number of Outputs | 1 | |
| Ripple and Noise | 15mV Pk-Pk | |
| Number of Pins | 6 | |
| Isolation Voltage | 1kV dc | |
| Maximum Output Power | 1W | |
| Package Type | SIP | |
| Width | 6.15mm | |
| Standards/Approvals | RoHS | |
| Length | 19.65mm | |
| Depth | 10.15mm | |
| Weight | 2.25g | |
| Series | MER1 | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 89% | |
| Maximum Operating Temperature | 85°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 Murata Power Solutions | ||
Output Voltage 1 15V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 16.5V dc | ||
Minimum Input Voltage 13.5V | ||
Output Current 1 67mA | ||
MTBF 5916000h | ||
Number of Outputs 1 | ||
Ripple and Noise 15mV Pk-Pk | ||
Number of Pins 6 | ||
Isolation Voltage 1kV dc | ||
Maximum Output Power 1W | ||
Package Type SIP | ||
Width 6.15mm | ||
Standards/Approvals RoHS | ||
Length 19.65mm | ||
Depth 10.15mm | ||
Weight 2.25g | ||
Series MER1 | ||
Minimum Operating Temperature -40°C | ||
Efficiency 89% | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- CN
Murata 1W SIP Single Output Unregulated Isolated DC-DC Converter - MER1 Series
1 W dual output SIP7 unregulated DC to DC converters with standard industry pinout and efficiency rating of up to 89%. These SIP7 DC to DC converters have an improved regulation performance making them suitable for applications where a wide output voltage variation can not be tolerated. An ideal application for these DC to DC converters is the provision of local supplies on control system boards with the additional benefit of having 1kVDC galvanic isolation to reduce any switching noise.
SIP7 package with industry standard pinout
Efficiency of up to 89%
Wide temperature performance of -40 to + 85°C at full 1W load
No heatsink or external components required
Fully encapsulated with toroidal magnetics
No electrolytic or tantalum capacitors
UL94V-0 package material
Murata Power Solutions - SIP
Note
MTBF to MIL-HDBK-217F
The MER1 Series of converters are not internally fused so to meet the requirements of UL 60950 an anti-surge input line fuse should always be used with ratings as defined below.
MER1S05xxSC: 1A
MER1S12xxSC: 0.375A
MER1S15xxSC: 0.375A
MER1S24xxSC: 0.2A
MER1S48xxSC: 0.1A
All fuses should be UL approved and rated to at least the maximum allowable DC input voltage.
The MER1 Series of converters are not internally fused so to meet the requirements of UL 60950 an anti-surge input line fuse should always be used with ratings as defined below.
MER1S05xxSC: 1A
MER1S12xxSC: 0.375A
MER1S15xxSC: 0.375A
MER1S24xxSC: 0.2A
MER1S48xxSC: 0.1A
All fuses should be UL approved and rated to at least the maximum allowable DC input voltage.
Standards
UL 60950
관련된 링크들
- Murata Power Solutions MER1 DC/DC Converter, 15V dc/ 67 mA, 16.5V dc Input, 13.5V Input 1 W, 85 °C Max Temp -40 °C Min
- Murata Power Solutions MER1 DC/DC Converter, 5V dc/ 200 mA, 16.5V dc Input, 13.5V Input 1 W, 85 °C Max Temp -40 °C Min
- Murata Power Solutions MER1 DC/DC Converter, 15V dc/ 67 mA, 5.5V dc Input, 4.5V Input 1 W, 85 °C Max Temp -40 °C Min
- Murata Power Solutions MER1 DC/DC Converter, 15V dc/ 67 mA, 13.2V dc Input, 10.8V Input 1 W, 85 °C Max Temp -40 °C Min
- Murata Power Solutions MER1 DC/DC Converter, 5V dc/ 200 mA, 13.2V dc Input, 10.8V Input 1 W, Through Hole, 85 °C Max
- Murata Power Solutions MER1 DC/DC Converter, 5V dc/ 200 mA, 52.8V dc Input, 43.2V Input 1 W, Through Hole, 85 °C Max
- Murata Power Solutions MER1 DC/DC Converter, 5V dc/ 200 mA, 26.4V dc Input, 21.6V Input 1 W, Through Hole, 85 °C Max
- Murata Power Solutions MER1 DC/DC Converter, 5V dc/ 200 mA, 5.5V dc Input, 4.5V Input 1 W, Through Hole, 85 °C Max Temp