Murata Power Solutions UWE DC/DC Converter, 12V dc/ 6 A, 36V dc Input, 9V Input 72 W, Through Hole, 85 °C Max Temp -40

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
포장 옵션
RS 제품 번호:
725-6427
제조사 부품 번호:
UWE-12/6-Q12P-C
제조업체:
Murata Power Solutions
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Murata Power Solutions

Output Voltage 1

12V dc

Product Type

DC/DC Converter

Maximum Input Voltage

36V dc

Minimum Input Voltage

9V

Output Current 1

6A

Mount Type

Through Hole

Input Ratio

4:1

MTBF

3294026h

Number of Outputs

1

Ripple and Noise

180mV Pk-Pk

Output Voltage Adjustment Range

-10 → 10 %

Isolation Voltage

1.5kV dc

Number of Pins

8

Package Type

DIP

Maximum Output Power

72W

Standards/Approvals

RoHS

Depth

9.7mm

Series

UWE

Length

22.9mm

Weight

20g

Width

22.9mm

Maximum Operating Temperature

85°C

Efficiency

91.5%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN

Murata 66W to 75W Single Output Regulated Isolated DC-DC Converter - UWE Series


66W to 75W isolated DC to DC converters with single output and Compact eighth brick package that can be plugged directly into quarter brick pinouts. The high efficiency of these 66W to 75W isolated DC to DC converters reduces heat buildup, enabling "no fan" operation. These 66W to 75W isolated DC to DC converters have low on-resistance FETs, Planar magnetics and heavy copper PC boards and deliver low output noise, tight line/load regulation, stable no load operation and fast load step response. Suitable applications for these DC to DC converters include battery powered, telecom or portable applications.

Industry standard eighth brick package with 0.9" x 2.3" x 0.38" outline

Wide 4:1 input power range

Synchronous rectification enabes high efficiency and low power dissipation

Low output noise

Stable no-load operation

Extensive self protection, overtemperature and overload features with no output reverse conduction

On/Off control, trim and remote sense functions

Pre-bias operation for startup protection

Meets EN55022 and CISPR22 class B with external filter

Murata Power Solutions - 50W to 120W


Note

MTBF to MIL-HDBK-217
For information on temperature derating please see datasheet on website

Approvals

UL

Standards

UL/cUL 60950-1, CSA-C22.2 No.60950-1, IEC/EN 60950-1, 2nd Edition

관련된 링크들