TRACOPOWER TMV EN DC/DC Converter, 15V/ 100 mA, 5V dc Input, 0mV Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min
- RS 제품 번호:
- 666-4105
- Distrelec 제품 번호:
- 303-73-494
- 제조사 부품 번호:
- TMV 0505DEN
- 제조업체:
- TRACOPOWER
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 666-4105
- Distrelec 제품 번호:
- 303-73-494
- 제조사 부품 번호:
- TMV 0505DEN
- 제조업체:
- TRACOPOWER
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TRACOPOWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 15V | |
| Minimum Input Voltage | 0mV | |
| Maximum Input Voltage | 5V dc | |
| Output Current 1 | 100mA | |
| Output Current 2 | 100mA | |
| Output Voltage 2 | -5V dc | |
| Mount Type | Through Hole | |
| MTBF | 2000000h | |
| Number of Outputs | 2 | |
| Output Voltage Adjustment Range | 5 to ±10 V | |
| Number of Pins | 5 | |
| Isolation Voltage | 3kV ac | |
| Maximum Output Power | 1W | |
| Package Type | SIL | |
| Series | TMV EN | |
| Width | 7.5mm | |
| Standards/Approvals | No | |
| Length | 22mm | |
| Depth | 12.5mm | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 66% | |
| Maximum Operating Temperature | 85°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 TRACOPOWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 15V | ||
Minimum Input Voltage 0mV | ||
Maximum Input Voltage 5V dc | ||
Output Current 1 100mA | ||
Output Current 2 100mA | ||
Output Voltage 2 -5V dc | ||
Mount Type Through Hole | ||
MTBF 2000000h | ||
Number of Outputs 2 | ||
Output Voltage Adjustment Range 5 to ±10 V | ||
Number of Pins 5 | ||
Isolation Voltage 3kV ac | ||
Maximum Output Power 1W | ||
Package Type SIL | ||
Series TMV EN | ||
Width 7.5mm | ||
Standards/Approvals No | ||
Length 22mm | ||
Depth 12.5mm | ||
Minimum Operating Temperature -40°C | ||
Efficiency 66% | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- TW
Traco Power DC-DC Converter, 3kV AC Isolation Voltage, 3.9g Weight - TMV-EN Series - TMV 0505DEN
Keep your electronics running safely with this 1W DC-DC converter from Traco Power. It has 3kV AC insulation to ensure the input and output are electrically separated. This is reinforced, giving you two independent forms of insulation for double the fault protection. As this device is approved for use in IT, communications and consumer electronics, you can use it in AV and computing equipment to boost workplace safety. Thanks to the standard SIP format, you GET a small footprint that's Ideal for busy PCBs.
Features & Benefits
• Light weight of 3.9g makes it handy for portable equipment
• Maximum peak-to-peak ripple and noise of 150mVp-p minimises interference
• Operating temperature between -25°C and +85°C means it's well-suited to industrial applications
Applications
• Data centres
• Industrial automation
• Electronics assembly
• Power distribution
Why does this DC-DC converter have a dual output?
This DC-DC converter's dual output enables it to feed two circuits from one input. This saves you the bother of fitting two converters on your PCB and frees up space. The ±5V DC output means you can create both a positive and negative supply to power LCDs, amplifiers and signals.
관련된 링크들
- TRACOPOWER TMV EN DC/DC Converter, 15V/ 100 mA, 5V dc Input, 0V Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,
- TRACOPOWER TMV EN DC/DC Converter, 12V/ 34 mA, 5V dc Input, 0V Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,
- TRACOPOWER TMV EN DC/DC Converter, 5V dc/ 200 mA, 5V dc Input, 0V Input 1 W, PCB, 85 °C Max Temp -40 °C Min Temp, 5-Pin
- TRACOPOWER TMV EN DC/DC Converter, 15V dc/ 34 mA, 12V dc Input, 0V Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TMV EN DC/DC Converter, 15V dc/ 67 mA, 12V dc Input, 0V Input 1 W, PCB, 85 °C Max Temp -40 °C Min Temp, 5-Pin
- TRACOPOWER TMV EN DC/DC Converter, 12V dc/ 84 mA, 12V dc Input, 0V Input 1 W, PCB, 85 °C Max Temp -40 °C Min Temp, 5-Pin
- TRACOPOWER TMV EN DC/DC Converter, 5V dc/ 200 mA, 12V dc Input, 0V Input 1 W, PCB, 85 °C Max Temp -40 °C Min Temp, 5-Pin
- TRACOPOWER TMV EN DC/DC Converter, 12V dc/ 84 mA, 5V dc Input, 0V Input 1 W, PCB, 85 °C Max Temp -40 °C Min Temp, 5-Pin