TRACOPOWER TON 15 DC/DC Converter, 5V dc/ 3 A, 36V dc Input, 9V Input 15 W, Through Hole, 85 °C Max Temp -40 °C Min Temp

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩80,760.00

Add to Basket
수량 선택 또는 입력
마지막 RS 재고
  • 최종적인 1 개 unit(s)이 배송 준비 됨

수량
한팩당
1 - 4₩80,760.00
5 - 9₩78,320.00
10 - 24₩75,920.00
25 - 49₩74,280.00
50 +₩72,680.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
513-9456
제조사 부품 번호:
TON 15-2411
제조업체:
TRACOPOWER
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TRACOPOWER

Product Type

DC/DC Converter

Output Voltage 1

5V dc

Maximum Input Voltage

36V dc

Minimum Input Voltage

9V

Output Current 1

3A

Mount Type

Through Hole

Input Ratio

4:1

MTBF

2400000h

Number of Outputs

1

Output Voltage Adjustment Range

4.5/5.5 V dc

Ripple and Noise

75mV Pk-Pk

Isolation Voltage

2.25kV dc

Maximum Output Power

15W

Package Type

Surface Mount

Standards/Approvals

UL, RoHS

Weight

10.5g

Depth

8.5mm

Length

27.94mm

Series

TON 15

Width

23.88mm

Efficiency

87%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

COO (Country of Origin):
TW

TRACOPOWER TON 15 Series DC-DC Converter, 18 to 36V DC Input Voltage Range, 15W - TON 15-2411


This DC-DC converter provides efficient power regulation with a stable 5V DC output from an input range of 18V to 36V DC, offering a 15W power capacity. Its compact size of 27.94mm x 23.88mm x 8.5mm makes it suitable for PCB mounting in space-constrained designs.

Features & Benefits


• Isolated construction ensures safety in high voltage applications

• Remote On/Off functionality for power management

• Adjustable voltage output within ±10% for precise regulation

Applications


• Distributed power systems for efficient energy distribution

• Industrial electronics requiring reliable voltage regulation

Can it operate in high temperature environments?


Yes, it functions between -40°C and +85°C.

Will it protect against short circuits?


Yes, it features automatic recovery from short circuit conditions.

Is it suitable for sensitive electronic applications?


Yes, the built-in filters minimise external noise interference.

관련된 링크들