TRACO POWER TEL 15 DC/DC Converter, 15V dc/ 500 mA, 18V dc Input, 9V Input 15 W, PCB, 80 °C Max Temp -40 °C Min Temp,

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

3개 더 담고 ₩5,940.00 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩78,180.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 1 개 단위 배송 준비 완료
  • 추가로 2026년 11월 18일 부터 9 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 2₩78,180.00-
3 - 14₩76,200.00₩5,940.00
15 +₩74,680.00₩52,500.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

포장 옵션
RS 제품 번호:
510-6125
제조사 부품 번호:
TEL 15-1223
제조업체:
TRACO POWER
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TRACO POWER

Output Voltage 1

15V dc

Product Type

DC/DC Converter

Minimum Input Voltage

9V

Maximum Input Voltage

18V dc

Output Current 1

500mA

Output Current 2

500mA

Output Voltage 2

-15V dc

Mount Type

PCB

Input Ratio

2:1

Number of Outputs

2

MTBF

700000h

Output Voltage Adjustment Range

-1 → 1 %

Isolation Voltage

1.5kV dc

Number of Pins

5

Package Type

Surface Mount

Maximum Output Power

15W

Depth

10.2mm

Width

50.8mm

Standards/Approvals

No

Series

TEL 15

Length

25.4mm

Efficiency

86%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

COO (Country of Origin):
TW

TRACOPOWER TEL 15 Series DC-DC Converter, 9 to 18V DC Input Voltage Range, 15W Power Rating - TEL 15-1223


This DC-DC converter provides a Compact and efficient solution for various applications in industrial and consumer electronics. It delivers a ±15V output voltage with a supporting input voltage range of 9 to 18V. With dimensions of 50.8mmx25.4mmx10.2mm, the converter features dual outputs, yielding a total power rating of 15W. This isolated converter complies with IEC/UL 60950-1 standards, ensuring its use in rigorous environments.

Features & Benefits


• High efficiency at 86% minimises energy loss

• Wide input range of 9 to 18V enhances versatility

• Dual outputs allow connection to multiple devices

• Compact metal case provides durability and a lightweight design

Applications


• Utilised in automation systems for dependable power supply

• Suitable for medical instrumentation adhering to strict standards

• Commonly used in telecommunications equipment for signal integrity

• Employed in consumer electronics for effective power regulation

• Implemented in industrial control systems for robust performance

Can it operate in extreme temperatures?


Yes, it functions effectively from -40°C to +80°C.

Is it suitable for new design applications?


It is not recommended for new design projects.

Will it support dual output currents?


Yes, it provides ±500mA output current for each channel.

Can it ensure safety for sensitive devices?


Its isolated design offers improved safety for connected devices.

Does it comply with industry standards?


Yes, it is certified according to IEC/UL 60950-1.

관련된 링크들