Recom RE DC/DC Converter, 15V dc/ 66 mA, 24V dc Input, 21.6V Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,
- RS 제품 번호:
- 473-5081
- 제조사 부품 번호:
- RE-2415S
- 제조업체:
- Recom
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩12,520.00
일시적 품절
- 2027년 4월 01일 부터 25 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 6 | ₩12,520.00 |
| 7 - 12 | ₩12,280.00 |
| 13 + | ₩11,900.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 473-5081
- 제조사 부품 번호:
- RE-2415S
- 제조업체:
- Recom
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Recom | |
| Output Voltage 1 | 15V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 21.6V | |
| Maximum Input Voltage | 24V dc | |
| Output Current 1 | 66mA | |
| Output Current 2 | 66mA | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| MTBF | 151000h | |
| Ripple and Noise | 100mV Pk-Pk | |
| Output Voltage Adjustment Range | 3.3/24 V | |
| Isolation Voltage | 1kV dc | |
| Number of Pins | 4 | |
| Package Type | SIP-7 | |
| Maximum Output Power | 1W | |
| Series | RE | |
| Width | 10.2mm | |
| Standards/Approvals | EN 60950-1 | |
| Weight | 2.2g | |
| Length | 19.6mm | |
| Depth | 10.2mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 84% | |
| 모두 선택 | ||
|---|---|---|
브랜드 Recom | ||
Output Voltage 1 15V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 21.6V | ||
Maximum Input Voltage 24V dc | ||
Output Current 1 66mA | ||
Output Current 2 66mA | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
MTBF 151000h | ||
Ripple and Noise 100mV Pk-Pk | ||
Output Voltage Adjustment Range 3.3/24 V | ||
Isolation Voltage 1kV dc | ||
Number of Pins 4 | ||
Package Type SIP-7 | ||
Maximum Output Power 1W | ||
Series RE | ||
Width 10.2mm | ||
Standards/Approvals EN 60950-1 | ||
Weight 2.2g | ||
Length 19.6mm | ||
Depth 10.2mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Efficiency 84% | ||
- COO (Country of Origin):
- TW
RECOM DC-DC Converter, 95% Maximum Relative Humidity, 2.2g Weight - RE Series - RE-2415S
For safe and steady power delivery to your PCB-linked appliances, switch to this DC-DC converter from RECOM. It takes an input voltage between 21.6 and 26.4V DC and delivers a balanced 15V DC output to keep components like LED lights running without a flicker. As output ripple and noise are kept down to a maximum of 100mVp-p, the signal stays clean. For ease of installation, this SIP unit comes with standard pins for secure through-hole mounting on your circuit board. It performs reliably in an operating temperature range between -40°C and +85°C, it's safe to use in challenging conditions.
Features & Benefits
• Power rating of 1W makes it suitable for low-power systems
• Isolation voltage of 1kV reduces the risk of damage from sudden power spikes
• Plastic housing provides reliable protection against wear and impact
• Mean time between failures of 16 million hours assures you of dependable performance
Applications
• Automotive industry
• Oil and gas plants
• PCs and laptops
Is this converter flame-resistant?
Yes, it stops burning in 10 seconds or less, so you can rest assured that it won't spread flames in the event of a fire.
관련된 링크들
- Recom RE DC/DC Converter, 15V dc/ 66 mA, 24V dc Input, 21.6V Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,
- Recom RE DC/DC Converter, 12V dc/ 84 mA, 24V dc Input, 21.6V dc Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,
- Recom RE DC/DC Converter, 5V dc/ 200 mA, 26.4V dc Input, 21.6V Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,
- Recom RE DC/DC Converter, 12V dc/ 84 mA, 5V dc Input, 4.5V Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,
- Recom RE DC/DC Converter, 15V dc/ 66 mA, 5V dc Input, 4.5V Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,
- Recom RE DC/DC Converter, 12V dc/ 83 mA, 12V dc Input, 10.8V Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,
- Recom RE DC/DC Converter, 15V dc/ 66 mA, 15V dc Input, 0mV Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,
- Recom RE DC/DC Converter, 5V dc/ 200 mA, 13.2V dc Input, 10.8V Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,