TRACOPOWER TEN 25 DC/DC Converter, 12V dc/ 2.5 A, 18V dc Input, 9V Input 25 W, PCB, 85 °C Max Temp -40 °C Min Temp,
- RS 제품 번호:
- 441-4021
- 제조사 부품 번호:
- TEN 25-1212
- 제조업체:
- TRACOPOWER
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
일시적 품절
- RS 제품 번호:
- 441-4021
- 제조사 부품 번호:
- TEN 25-1212
- 제조업체:
- TRACOPOWER
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TRACOPOWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V dc | |
| Maximum Input Voltage | 18V dc | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 2.5A | |
| Mount Type | PCB | |
| Input Ratio | 2:1 | |
| Number of Outputs | 1 | |
| MTBF | 550000h | |
| Output Voltage Adjustment Range | -10 → 10 % | |
| Number of Pins | 7 | |
| Isolation Voltage | 1.5kV dc | |
| Package Type | Shielded Metal Case | |
| Maximum Output Power | 25W | |
| Series | TEN 25 | |
| Standards/Approvals | No | |
| Width | 50.8mm | |
| Length | 40.6mm | |
| Depth | 9.5mm | |
| Efficiency | 88% | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 TRACOPOWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V dc | ||
Maximum Input Voltage 18V dc | ||
Minimum Input Voltage 9V | ||
Output Current 1 2.5A | ||
Mount Type PCB | ||
Input Ratio 2:1 | ||
Number of Outputs 1 | ||
MTBF 550000h | ||
Output Voltage Adjustment Range -10 → 10 % | ||
Number of Pins 7 | ||
Isolation Voltage 1.5kV dc | ||
Package Type Shielded Metal Case | ||
Maximum Output Power 25W | ||
Series TEN 25 | ||
Standards/Approvals No | ||
Width 50.8mm | ||
Length 40.6mm | ||
Depth 9.5mm | ||
Efficiency 88% | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
Traco 25W & 30W Single/Dual Output Regulated Isolated DC-DC Converter - TEN 25 Series
5W & 30W single/dual output regulated isolated DC-DC converter modules with a high power density and input voltage range. These regulated isolated DC-DC converter modules have a high efficiency which enables a safe operating temperature range of -40°C to +71°C. Typical applications for these regulated isolated DC-DC converters include industrial electronics, battery operated equipment and distributed power systems.
Products not recommended for new designs please refer to the alternative at the bottom of the page
Wide 2:1 input range
Continuous short circuit protection
Input filtering to EN 55022 Class A and FCC Level A without external components
Remote on/off
Shielded metal case with insulated baseplate
Industry standard-pinout
Approvals
cUL/UL , IEC/EN, CSA File No. 226037
Standards
UL /cUL 60950, IEC/EN 60950 compliance up to 60 VDC input voltage (SELV limit)
관련된 링크들
- TRACOPOWER TEN 25 DC/DC Converter, 12V dc/ 2.5 A, 18V dc Input, 9V Input 25 W, PCB, 85 °C Max Temp -40 °C Min Temp,
- TRACOPOWER TEN 15 DC/DC Converter, 12V dc/ 1.25 A, 18V dc Input, 9V Input 15 W, PCB, 85 °C Max Temp -40 °C Min Temp,
- TRACOPOWER TEN 25 DC/DC Converter, 12V dc/ 1.25 A, 36V dc Input, 18V Input 25 W, PCB, 85 °C Max Temp -40 °C Min Temp,
- TRACOPOWER TEN 25 DC/DC Converter, 12V dc/ 1.25 A, 18V dc Input, 9V Input 25 W, PCB, 85 °C Max Temp -40 °C Min Temp,
- TRACOPOWER TEN 25 DC/DC Converter, 12V dc/ 1.25 A, 75V dc Input, 36V Input 25 W, PCB, 85 °C Max Temp -40 °C Min Temp,
- TRACOPOWER TEN 10 DC/DC Converter, 12V dc/ 830 mA, 18V dc Input, 9V Input 10 W, PCB, 85 °C Max Temp -40 °C Min Temp,
- TRACOPOWER TEN 40 DC/DC Converter, 12V dc/ 3.3 A, 18V dc Input, 9V Input 40 W, PCB, 75 °C Max Temp -40 °C Min Temp,
- TRACOPOWER TEN 50 DC/DC Converter, 12V dc/ 4.17 A, 18V dc Input, 9V Input 50 W, PCB, 85 °C Max Temp -40 °C Min Temp