Mascot 9660 DC/DC Converter, 24V dc/ 12 A, 120V dc Input, 40V Input 211 W, Surface, 25 °C Max Temp -20 °C Min Temp

Subtotal (1 unit)*

₩259,756.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 11 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩259,756.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
286-1742
Distrelec 제품 번호:
169-88-810
제조사 부품 번호:
9660482400
제조업체:
Mascot
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Mascot

Product Type

DC/DC Converter

Output Voltage 1

24V dc

Minimum Input Voltage

40V

Maximum Input Voltage

120V dc

Output Current 1

12A

Output Current 2

16A

Mount Type

Surface

Ripple and Noise

50mV

Output Voltage Adjustment Range

11.5 → 14.5 V dc

Maximum Output Power

211W

Weight

1.1kg

Length

210mm

Standards/Approvals

EN 61000-6-1, EN 61000-6-3, RoHS

Series

9660

Width

148mm

Efficiency

82%

Maximum Operating Temperature

25°C

Minimum Operating Temperature

-20°C

COO (Country of Origin):
EE
The Mascot DC/DC converters are made for use in electrical forklift trucks and similar electromotive applications, where high voltage transients may occur. They are safeguarded against reversed polarity and overvoltage using transorb diodes to handle transients, and automatically shut off when input voltages exceed or fall below specified ranges. Additionally, they offer thermal protection, short circuit proofing, and overvoltage protection on the output side, ensuring reliable operation in demanding environments.

Input and output are electrically separated from chassis

The input is electrically separated from output

6.3 mm push-on terminals

관련된 링크들