RS PRO Isolated DC-DC Converter, 24V dc/ 1.667 A, 200V Input, 40V Input 40 W, Through Hole, 105 °C Max Temp -40 °C Min

Subtotal (1 unit)*

₩180,300.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 16일 부터 16 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩180,300.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
285-3161
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Isolated DC-DC Converter

Output Voltage 1

24V dc

Maximum Input Voltage

200V

Minimum Input Voltage

40V

Output Current 1

1.667A

Mount Type

Through Hole

MTBF

779000h

Ripple and Noise

150mV

Output Voltage Adjustment Range

10 %

Number of Pins

6

Isolation Voltage

3kV dc

Package Type

2 x 1 in

Maximum Output Power

40W

Depth

10.5mm

Length

50.8mm

Width

25.4mm

Standards/Approvals

EN 45545-2, EN 50155

Weight

45g

Efficiency

89.5%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

COO (Country of Origin):
TW

RS PRO 2x1in Isolated DC - DC Converter, 40W


A regulated 40W DC to DC converter isolated to 3000 Vdc featuring remote ON/OFF capabilities. Suitable for industrial control, railway, telecom and datacoms applications.

The converter features a 2x1in package with an industry standard pin layout and a 4:1 input voltage range.

Built into a metal case and potted with Silicone. The DC converter utilises natural convection cooling to achieve an efficiency of 89.5%, operating at temperatures from of -40℃ up to 105℃ (65℃ under full load).

The DC converter benefits from safety features including continuous short circuit protection with automatic recovery, over load protection to 175%, over temperature protection to 115℃ and over voltage protection preventing damage to sensitive equipment.

Features and Benefits


DC -DC converter

40W output

Regulated

Isolated (3000 Vdc)

2 x 1in package

4:1 input voltage range

Remote ON/OFF

No minimum load required

Industry standard pin out

Metal case

Silicone potted

89.5% efficiency

50.8 x 25.4 x 10.5mm dimensions

Standards and Approvals: IEC/EN 62368-1, EN55032, EN55035, MIL-STD-202G

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

관련된 링크들