RS Better World

TRACO POWER TEP 150WI DC/DC Converter, 12V dc/ 12.5 A, 160V dc Input, 14V Input 150 W, PCB, 75 °C Max Temp -40 °C Min

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

Subtotal (1 Box of 1 unit)*

₩339,280.00

Add to Basket
수량 선택 또는 입력
마지막 RS 재고
  • 7 개 단위 배송 준비 완료
  • 2026년 11월 19일 부터 최종 6 개 단위 배송
Box(es)
Per Box
1 +₩339,280.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

대체품

이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
284-7549
Distrelec 제품 번호:
303-87-095
제조사 부품 번호:
TEP 150-7212UIR
제조업체:
TRACO POWER
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

12V dc

Minimum Input Voltage

14V

Maximum Input Voltage

160V dc

Output Current 1

12.5A

Mount Type

PCB

Input Ratio

12:1

MTBF

309300h

Number of Outputs

1

Output Voltage Adjustment Range

20 → 10 %

Ripple and Noise

150mV Pk-Pk

Number of Pins

11

Isolation Voltage

3000V ac

Package Type

Compact Half-Brick

Maximum Output Power

150W

Length

61mm

Depth

48.26mm

Series

TEP 150WI

Width

50.8mm

Weight

113g

Standards/Approvals

CB Scheme-IEC 62368-1, cRus-UL 62368-1, EN 45545-2, EN 50155, EN 61373, IEC 62368-1, UL 62368-1

Better World Claim

Concentrated or Compact Solution

Better World Product

Yes

Efficiency

93%

Maximum Operating Temperature

75°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW
The TRACOPOWER DC/DC Railway Converter. The modules have originally been designed for harsh industrial environment. High EMC immunity against surge, burst, radiated and conducted disturbances and the shock/ vibration and thermal shock resistance make them very popular for stringent requirements. With the extended input voltage ranges that cover the nominal 24, 36, 72 and 110 VDC with ±40 % tolerance and the approval in accordance to EN 50155 standard they now also offer a reliable solution for mobile and stationary railway applications. At 100% load the current characteristics goes from constant voltage to constant current what makes the units also suitable for battery charger applications. With protection against over-temperature, overload, short-circuit, reverse input, overvoltage and input under-voltage lock-out they are hard to destroy

Shielded metal case with screw terminals

Ultra wide

Very high efficiency

Wide Operating temperature range

Under voltage lock-out, overtemperature & reverse input protection

Easy chassis and wall mounting

관련된 링크들