Recom REC5K-RW DC/DC Converter, 5V dc/ 1 A, 36V dc Input, 24V dc Input 5 W, Through Hole, 65 °C Max Temp -40 °C Min
- RS 제품 번호:
- 283-9215
- 제조사 부품 번호:
- REC5K-2405SRW/H4/A
- 제조업체:
- Recom
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 tube of 14 units)*
₩233,192.00
재고있음
- 1 개 단위 배송 준비 완료
- 추가로 2026년 12월 17일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Tube(s) | Per Tube | 한팩당* |
|---|---|---|
| 1 - 2 | ₩233,192.00 | ₩16,656.00 |
| 3 + | ₩223,904.00 | ₩15,994.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 283-9215
- 제조사 부품 번호:
- REC5K-2405SRW/H4/A
- 제조업체:
- Recom
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Recom | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V dc | |
| Minimum Input Voltage | 24V dc | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 1A | |
| Mount Type | Through Hole | |
| Input Ratio | 4:1 | |
| Ripple and Noise | 80mV Pk-Pk | |
| Number of Pins | 9 | |
| Isolation Voltage | 1.6kV | |
| Maximum Output Power | 5W | |
| Package Type | Encapsulated Plastic SMD | |
| Width | 20.6mm | |
| Depth | 10.2mm | |
| Series | REC5K-RW | |
| Weight | 12g | |
| Standards/Approvals | CB scheme, IECEE, IEC/EN62368-1 3rd Edition, EN55032, REACH, RoHS, IEC/EN62368-1 2nd Edition, cURus | |
| Length | 32.1mm | |
| Efficiency | 78% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 65°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 Recom | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V dc | ||
Minimum Input Voltage 24V dc | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 1A | ||
Mount Type Through Hole | ||
Input Ratio 4:1 | ||
Ripple and Noise 80mV Pk-Pk | ||
Number of Pins 9 | ||
Isolation Voltage 1.6kV | ||
Maximum Output Power 5W | ||
Package Type Encapsulated Plastic SMD | ||
Width 20.6mm | ||
Depth 10.2mm | ||
Series REC5K-RW | ||
Weight 12g | ||
Standards/Approvals CB scheme, IECEE, IEC/EN62368-1 3rd Edition, EN55032, REACH, RoHS, IEC/EN62368-1 2nd Edition, cURus | ||
Length 32.1mm | ||
Efficiency 78% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 65°C | ||
- COO (Country of Origin):
- CN
The Recom 5W or Isolated Single Output or 4:1 Input Converter that offers 4kVDC or 1sec isolation and internal filtering to reduce noise making it ideal for both industrial and other sophisticated high end applications. The compact DIP24 non-conductive plastic package ensures high power density without compromising performance operating with derating up to 110°C. Short circuit protection under voltage lockout and remote on or off control is standard and the converter is certified according to UL or IEC or EN62368-1.
Industry standard 5W DIP24 package
Low ripple and noise
Derates to 110°C ambient temperature
관련된 링크들
- Recom REC5K-RW DC/DC Converter, 5V dc/ 1 A, 36V dc Input, 24V dc Input 5 W, Through Hole, 65 °C Max Temp -40 °C Min
- Recom REC6K-RW DC/DC Converter, 5V dc/ 1.2 A, 36V dc Input, 9V dc Input 6 W, Through Hole, 105 °C Max Temp -40 °C Min
- Recom REC10K-RW Isolated DC-DC Converter, 3.3V/ 2 A, 36V Input, 9V Input 10 W, DIP, 100 °C Max Temp -40 °C Min Temp, 330
- Recom REC6K-RW DC/DC Converter, 5V dc/ 1.2 A, 75V dc Input, 18V dc Input 6 W, Through Hole, 105 °C Max Temp -40 °C Min
- Recom REC6K-RW DC/DC Converter, 5V dc/ 600 mA, 36V dc Input, 9V dc Input 6 W, Through Hole, 105 °C Max Temp -40 °C Min
- Recom REC6K-RW DC/DC Converter, 3.3V dc/ 1.5 A, 36V dc Input, 9V dc Input 6 W, Through Hole, 105 °C Max Temp -40 °C Min
- Recom REC6K-RW DC/DC Converter, 3.3V dc/ 1.5 A, 75V dc Input, 18V dc Input 6 W, Through Hole, 105 °C Max Temp -40 °C Min
- Recom REC10K-RW Isolated DC-DC Converter, 5V/ 2 A, 75V Input, 18V Input 10 W, DIP, 100 °C Max Temp -40 °C Min Temp, 330