TDK-Lambda CCG 1.3-10W DC/DC Converter, 12V dc/ 900 mA, 76V dc Input, 48V dc Input 10.8 W, Through Hole, 100 °C Max Temp

Subtotal (1 unit)*

₩57,860.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 19 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩57,860.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
283-1751
Distrelec 제품 번호:
303-80-872
제조사 부품 번호:
CCG10-48-12SF
제조업체:
TDK-Lambda
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TDK-Lambda

Product Type

DC/DC Converter

Output Voltage 1

12V dc

Maximum Input Voltage

76V dc

Minimum Input Voltage

48V dc

Output Current 1

900mA

Output Current 2

420mA

Mount Type

Through Hole

Output Voltage 2

15V

Input Ratio

4:1

MTBF

11883918h

Number of Outputs

2

Output Voltage Adjustment Range

-5 → 10 %

Ripple and Noise

200mV

Isolation Voltage

1.5V

Package Type

Through Hole

Maximum Output Power

10.8W

Depth

11.5mm

Length

19mm

Weight

4g

Standards/Approvals

UL62368-1, UKCA Mark, CSA62368-1, EN62368-1, IEC62368-1, CE mark

Width

12.4mm

Series

CCG 1.3-10W

Maximum Operating Temperature

100°C

Efficiency

90%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
JP
The TDK-Lambda is a 1.3 to 10.8W DC-DC Converter. The space saving CCG1R5 to CCG10 series of isolated DC-DC converters operate from wide range 4.5 to 18V, 9 to 36Vdc or 18 to 76V inputs with 1.3W to 10.8W power levels and output voltages from 3.3V to 30V (1). Single output models can be adjusted -5% to +10% by using the trim terminal. The CCG can operate in ambient temperatures of up to -40 to +100°C (model dependent) and have an input to output isolation of 1,500Vdc. Both through hole and surface mount packages are offered.

Wide 4:1 Input Ranges

Space Saving Package Sizes

Reduced Derating at High Ambient Temperatures

No Silicone Potting

Less Board Area Needed

Easier System Compliance

More Useable Power

Reduced Quality Risk During Surface Mount Reflow Process

관련된 링크들