Murata Power Solutions MGJ2 Isolated DC-DC Converter, 20V dc/ 80 mA, 24V dc Input, 24V dc Input 2 W, Through Hole, 100
- RS 제품 번호:
- 279-8063
- 제조사 부품 번호:
- MGJ2D242003SC
- 제조업체:
- Murata Power Solutions
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩14,820.00
마지막 RS 재고
- 최종적인 49 개 unit(s)이 배송 준비 됨
수량 | 한팩당 |
|---|---|
| 1 - 4 | ₩14,820.00 |
| 5 - 9 | ₩14,380.00 |
| 10 + | ₩13,960.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 279-8063
- 제조사 부품 번호:
- MGJ2D242003SC
- 제조업체:
- Murata Power Solutions
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Murata Power Solutions | |
| Product Type | Isolated DC-DC Converter | |
| Output Voltage 1 | 20V dc | |
| Maximum Input Voltage | 24V dc | |
| Minimum Input Voltage | 24V dc | |
| Output Current 1 | 80mA | |
| Mount Type | Through Hole | |
| Maximum Output Power | 2W | |
| Series | MGJ2 | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 Murata Power Solutions | ||
Product Type Isolated DC-DC Converter | ||
Output Voltage 1 20V dc | ||
Maximum Input Voltage 24V dc | ||
Minimum Input Voltage 24V dc | ||
Output Current 1 80mA | ||
Mount Type Through Hole | ||
Maximum Output Power 2W | ||
Series MGJ2 | ||
Standards/Approvals No | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
The Murata Power Solutions MGJ2 series of DC-DC converters is ideal for powering high side and low side gate drive circuits for IGBTs and Mosfets in bridge circuits. A choice of asymmetric output voltages allows optimum drive levels for best system efficiency and EMI. The MGJ2 series is characterised for high isolation and dv/dt requirements commonly seen in bridge circuits used in motor drives and inverters, while the MGJ2 industrial grade temperature rating and construction gives long service life and reliability.
Optimised bipolar output voltages for IGBT/Mosfet gate drives
Characterised partial discharge performance
Ultra low coupling capacitance
SIP package style
관련된 링크들
- Murata Power Solutions MGJ2 Isolated DC-DC Converter, 20V dc/ 80 mA, 24V dc Input, 24V dc Input 2 W, Through Hole, 100
- Murata Power Solutions MGJ2 Isolated DC-DC Converter, 18V dc/ 80 mA, 24V dc Input, 24V dc Input 2 W, Through Hole, 95 °C
- Murata Power Solutions MGJ2B DC/DC Converter, 20V dc/ 80 mA, 24V dc Input, 24V dc Input 2 W, Through Hole, 105 °C Max
- Murata Power Solutions MGJ1 DC/DC Converter, 20V dc/ 40 mA, 24V dc Input, 24V dc Input 1 W, Through Hole, 105 °C Max
- Murata Power Solutions MGJ1 DC/DC Converter, 15V dc/ 50 mA, 24V dc Input, 24V dc Input 1 W, Through Hole, 105 °C Max
- Murata Power Solutions MGJ1 DC/DC Converter, 18V dc/ 48.8 mA, 24V dc Input, 24V dc Input 1 W, Through Hole, 105 °C Max
- Murata Power Solutions MGJ1 DC/DC Converter, 15V dc/ 41.7 mA, 24V dc Input, 24V dc Input 1 W, Through Hole, 105 °C Max
- Murata Power Solutions MGJ1 DC/DC Converter, 15V dc/ 55.6 mA, 24V dc Input, 24V dc Input 1 W, Through Hole, 105 °C Max