Murata Power Solutions NMV1 DC/DC Converter, 5V dc/ 200 mA, 5V dc Input, 5V dc Input 1 W, Through Hole, 115 °C Max Temp
- RS 제품 번호:
- 274-5605
- 제조사 부품 번호:
- NMV1S0505SC
- 제조업체:
- Murata Power Solutions
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
2개 더 담고 ₩200.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩3,440.00
재고있음
- 25 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 1 | ₩3,440.00 | - |
| 2 - 4 | ₩3,340.00 | ₩200.00 |
| 5 - 9 | ₩3,220.00 | ₩1,100.00 |
| 10 + | ₩3,160.00 | ₩2,800.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 274-5605
- 제조사 부품 번호:
- NMV1S0505SC
- 제조업체:
- Murata Power Solutions
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Murata Power Solutions | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V dc | |
| Maximum Input Voltage | 5V dc | |
| Minimum Input Voltage | 5V dc | |
| Output Current 1 | 200mA | |
| Mount Type | Through Hole | |
| Maximum Output Power | 1W | |
| Series | NMV1 | |
| Standards/Approvals | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 115°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 Murata Power Solutions | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V dc | ||
Maximum Input Voltage 5V dc | ||
Minimum Input Voltage 5V dc | ||
Output Current 1 200mA | ||
Mount Type Through Hole | ||
Maximum Output Power 1W | ||
Series NMV1 | ||
Standards/Approvals No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 115°C | ||
- COO (Country of Origin):
- CN
The Murata Power Solutions isolated single output DC to DC converter that are the standard building blocks for on board distributed power systems. They are ideally suited for providing local supplies on control system boards with the added benefit of 3kVDC galvanic isolation to reduce switching noise. It has fully automated manufacturing processes that improving reliability, cost and capacity and the derating starts at 100°C at nominal input voltage. It used application as a motor drives or motion control, solar inverters, UPS, battery powered systems and process control systems.
Operation up to 115°C
RoHS compliant
Anti counterfeit
Functional insulation
관련된 링크들
- Murata Power Solutions NMV1 DC/DC Converter, 5V dc/ 200 mA, 5V dc Input, 5V dc Input 1 W, Through Hole, 115 °C Max Temp
- Murata Power Solutions NMV DC/DC Converter, 5V dc, -5 V dc/ 100 mA, 5.5V dc Input, 4.5V Input 1 W, Through Hole, 85 °C
- Murata Power Solutions NMV DC/DC Converter, 5V dc/ 100 mA, 5.5V dc Input, 4.5V Input 1 W, Through Hole, 85 °C Max Temp
- Murata Power Solutions NMV DC/DC Converter, 5V dc/, 5.5V dc Input, 4.5V Input 1 W, Through Hole, 85 °C Max Temp -40 °C
- Murata Power Solutions NMV DC/DC Converter, 4.5V dc, 5.5 V dc/, 5.5V dc Input, 4.5V Input 1 W, Through Hole, 85 °C Max
- Murata Power Solutions NMV DC/DC Converter, 9V dc, -9 V dc/ 55 mA, 5V Input, 4.5V Input 1 W, Through Hole, Through Hole,
- Murata Power Solutions NMV DC/DC Converter, 15V dc, -15 V dc/ 33 mA, 5.5V dc Input, 4.5V Input 1 W, Through Hole, 85 °C
- Murata Power Solutions NMV DC/DC Converter, 12V dc/ 42 mA, 13.2V dc Input, 10.8V Input 1 W, Through Hole, 85 °C Max Temp