Murata Power Solutions NME1 DC/DC Converter, 5V dc/ 200 mA, 5V dc Input, 5V dc Input 1 W, Through Hole, 115 °C Max Temp
- RS 제품 번호:
- 274-5601
- 제조사 부품 번호:
- NME1S0505SC
- 제조업체:
- Murata Power Solutions
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩2,960.00
재고있음
- 39 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 1 | ₩2,960.00 |
| 2 - 4 | ₩2,900.00 |
| 5 - 9 | ₩2,800.00 |
| 10 + | ₩2,720.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 274-5601
- 제조사 부품 번호:
- NME1S0505SC
- 제조업체:
- Murata Power Solutions
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Murata Power Solutions | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V dc | |
| Minimum Input Voltage | 5V dc | |
| Maximum Input Voltage | 5V dc | |
| Output Current 1 | 200mA | |
| Mount Type | Through Hole | |
| Maximum Output Power | 1W | |
| Series | NME1 | |
| Standards/Approvals | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 115°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 Murata Power Solutions | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V dc | ||
Minimum Input Voltage 5V dc | ||
Maximum Input Voltage 5V dc | ||
Output Current 1 200mA | ||
Mount Type Through Hole | ||
Maximum Output Power 1W | ||
Series NME1 | ||
Standards/Approvals No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 115°C | ||
- COO (Country of Origin):
- CN
The Murata Power Solutions unregulated isolated single output DC to DC converter this is particularly suited to isolating or converting DC power rails. The galvanic isolation allows the device to be configured to provide an isolated negative rail in systems where only positive rails exist. It has fully automated manufacturing processes that improving reliability, cost and capacity and the derating starts at 100°C at nominal input voltage. It used application as a motor drives or motion control, solar inverters, UPS, battery powered systems and process control systems.
Wide temperature range
Fully encapsulated with toroidal magnetics
Anti counterfeit
Functional insulation
관련된 링크들
- Murata Power Solutions NME1 DC/DC Converter, 5V dc/ 200 mA, 5V dc Input, 5V dc Input 1 W, Through Hole, 115 °C Max Temp
- Murata Power Solutions NME DC/DC Converter, 5V dc/ 200 mA, 5.5V dc Input, 4.5V Input 1 W, Through Hole, 85 °C Max Temp
- Murata Power Solutions NME Isolated DC-DC Converter, 5V dc/ 200 mA, 5V dc Input, 5V dc Input 1 W, Through Hole, 85 °C
- Murata Power Solutions NME DC/DC Converter, 4.5V dc, 5.5 V dc/, 5.5V dc Input, 4.5V Input 1 W, Through Hole, 85 °C Max
- Murata Power Solutions NME DC/DC Converter, 5V dc/, 5.5V dc Input, 4.5V Input 1 W, Through Hole, 85 °C Max Temp -40 °C
- Murata Power Solutions NME DC/DC Converter, 12V dc/ 83 mA, 5.5V dc Input, 4.5V Input 1 W, Through Hole, 85 °C Max Temp
- Murata Power Solutions NME DC/DC Converter, 15V dc/, 5.5V dc Input, 4.5V Input 1 W, Through Hole, 85 °C Max Temp 85 °C
- Murata Power Solutions NME DC/DC Converter, 15V/, 16.5V Input, 13.5V Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min