Murata Power Solutions MGJ1 DC/DC Converter, 15V dc/ 55.6 mA, 24V dc Input, 24V dc Input 1 W, Through Hole, 105 °C Max

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
274-5534
제조사 부품 번호:
MGJ1D241503SC
제조업체:
Murata Power Solutions
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Murata Power Solutions

Product Type

DC/DC Converter

Output Voltage 1

15V dc

Minimum Input Voltage

24V dc

Maximum Input Voltage

24V dc

Output Current 1

55.6mA

Mount Type

Through Hole

Maximum Output Power

1W

Series

MGJ1

Standards/Approvals

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

COO (Country of Origin):
CN
The Murata Power Solutions isolated gate drive DC to DC converter this is ideal for powering high side and low side gate drive circuits for IGBT or Mosfet, SiC & GaN gate drives in bridge circuits. A choice of asymmetric output voltages allows optimum drive levels for best system efficiency. It has continuous barrier withstand voltage is 2.4kV and 6mm creepage and clearance, that assures reliable performance in high voltage applications. Environmental hazard in typical gate drive applications and has continuous non safety rating of 2.4kV.

Ultra low isolation capacitance

Long service life and reliability

Suitable for the harsh industrial applications

UL62368 reinforced insulation 300Vrms

관련된 링크들