Murata Power Solutions MGJ1 DC/DC Converter, 20V dc/ 40 mA, 12V dc Input, 12V dc Input 1 W, Through Hole, 105 °C Max
- RS 제품 번호:
- 274-5526
- 제조사 부품 번호:
- MGJ1D122005SC
- 제조업체:
- Murata Power Solutions
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 tube of 25 units)*
₩213,600.00
일시적 품절
- 2027년 12월 16일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Tube* |
|---|---|---|
| 25 + | ₩8,544.00 | ₩213,580.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 274-5526
- 제조사 부품 번호:
- MGJ1D122005SC
- 제조업체:
- Murata Power Solutions
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Murata Power Solutions | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 20V dc | |
| Maximum Input Voltage | 12V dc | |
| Minimum Input Voltage | 12V dc | |
| Output Current 1 | 40mA | |
| Mount Type | Through Hole | |
| Maximum Output Power | 1W | |
| Standards/Approvals | No | |
| Series | MGJ1 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 Murata Power Solutions | ||
Product Type DC/DC Converter | ||
Output Voltage 1 20V dc | ||
Maximum Input Voltage 12V dc | ||
Minimum Input Voltage 12V dc | ||
Output Current 1 40mA | ||
Mount Type Through Hole | ||
Maximum Output Power 1W | ||
Standards/Approvals No | ||
Series MGJ1 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
- COO (Country of Origin):
- CN
The Murata Power Solutions isolated gate drive DC to DC converter this is ideal for powering high side and low side gate drive circuits for IGBT or Mosfet, SiC & GaN gate drives in bridge circuits. A choice of asymmetric output voltages allows optimum drive levels for best system efficiency. It has continuous barrier withstand voltage is 2.4kV and 6mm creepage and clearance, that assures reliable performance in high voltage applications. Environmental hazard in typical gate drive applications and has continuous non safety rating of 2.4kV.
Ultra low isolation capacitance
Long service life and reliability
Suitable for the harsh industrial applications
UL62368 reinforced insulation 300Vrms
관련된 링크들
- Murata Power Solutions MGJ1 DC/DC Converter, 20V dc/ 40 mA, 12V dc Input, 12V dc Input 1 W, Through Hole, 105 °C Max
- Murata Power Solutions MGJ2B DC/DC Converter, 20V dc/ 80 mA, 12V dc Input, 12V dc Input 2 W, Through Hole, 105 °C Max
- Murata Power Solutions MGJ1 DC/DC Converter, 15V dc/ 50 mA, 12V dc Input, 12V dc Input 1 W, Through Hole, 105 °C Max
- Murata Power Solutions MGJ1 DC/DC Converter, 6V dc/ 111 mA, 12V dc Input, 12V dc Input 1 W, Through Hole, 105 °C Max
- Murata Power Solutions MGJ1 DC/DC Converter, 18V dc/ 48.8 mA, 12V dc Input, 12V dc Input 1 W, Through Hole, 105 °C Max
- Murata Power Solutions MGJ1 DC/DC Converter, 15V dc/ 55.6 mA, 12V dc Input, 12V dc Input 1 W, Through Hole, 105 °C Max
- Murata Power Solutions MGJ6 DC/DC Converter, 20V dc, -5 V dc/ 240 mA Output, 9V dc Input, +105 °C Max Temp -40 °C Min
- Murata Power Solutions MGJ2 DC/DC Converter, 5V dc/ 40 mA, 13.2V dc Input, 10.8V Input 2 W, Through Hole, 100 °C Max