Recom RPA40-FR DC/DC Converter, 12V dc, -12 V dc/ 1.666 A, 160V dc Input, 110V dc Input 40 W, Through Hole, 105 °C Max
- RS 제품 번호:
- 274-5483
- 제조사 부품 번호:
- RPA40-11012DFR
- 제조업체:
- Recom
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 274-5483
- 제조사 부품 번호:
- RPA40-11012DFR
- 제조업체:
- Recom
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Recom | |
| Output Voltage 1 | 12V dc, -12V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 160V dc | |
| Minimum Input Voltage | 110V dc | |
| Output Current 1 | 1.666A | |
| Output Current 2 | 1.666A | |
| Output Voltage 2 | 15V | |
| Mount Type | Through Hole | |
| MTBF | 1253000h | |
| Number of Outputs | 2 | |
| Output Voltage Adjustment Range | ±10 % | |
| Ripple and Noise | 150mV Pk-Pk | |
| Number of Pins | 6 | |
| Isolation Voltage | 3kV ac | |
| Maximum Output Power | 40W | |
| Width | 36.83mm | |
| Series | RPA40-FR | |
| Depth | 15mm | |
| Length | 56.4mm | |
| Weight | 32g | |
| Standards/Approvals | EN50155, UL/IEC/EN62368-1, EN45545-2 | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 88% | |
| Maximum Operating Temperature | 105°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 Recom | ||
Output Voltage 1 12V dc, -12V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 160V dc | ||
Minimum Input Voltage 110V dc | ||
Output Current 1 1.666A | ||
Output Current 2 1.666A | ||
Output Voltage 2 15V | ||
Mount Type Through Hole | ||
MTBF 1253000h | ||
Number of Outputs 2 | ||
Output Voltage Adjustment Range ±10 % | ||
Ripple and Noise 150mV Pk-Pk | ||
Number of Pins 6 | ||
Isolation Voltage 3kV ac | ||
Maximum Output Power 40W | ||
Width 36.83mm | ||
Series RPA40-FR | ||
Depth 15mm | ||
Length 56.4mm | ||
Weight 32g | ||
Standards/Approvals EN50155, UL/IEC/EN62368-1, EN45545-2 | ||
Minimum Operating Temperature -40°C | ||
Efficiency 88% | ||
Maximum Operating Temperature 105°C | ||
- COO (Country of Origin):
- TW
The Recom DC/DC converters have been especially designed for railway applications. With an wide input voltage range, this high power density converter is particularly suited for rolling stock rail applications. The trimmable outputs are also fully protect
Typical efficiency up to 90 percent
Six sided continuous shield
관련된 링크들
- Recom RPA40-FR DC/DC Converter, 12V dc, -12 V dc/ 1.666 A, 160V dc Input, 110V dc Input 40 W, Through Hole, 105 °C Max
- Recom RPA20 DC/DC Converter, 12V dc/ 833 mA, 160V dc Input, 36V dc Input, Through Hole, 20 W, 105 °C Max Temp -40 °C Min
- Recom RPA20 DC/DC Converter, 12V dc/ 16.7 A, 140V dc Input, 16.5V dc Input, Through Hole, 200 W, 100 °C Max Temp -40 °C
- Recom RPA40-FR DC/DC Converter, 12V dc/ 3.333 A, 160V dc Input, 110V dc Input 40 W, Through Hole, 105 °C Max Temp -40 °C
- Recom RPA40-FR DC/DC Converter, 15V dc/ 2.666 A, 160V dc Input, 110V dc Input 40 W, Through Hole, 105 °C Max Temp -40 °C
- Recom RPA40-FR DC/DC Converter, 24V dc/ 1.666 A, 160V dc Input, 110V dc Input 40 W, Through Hole, 105 °C Max Temp -40 °C
- Recom RPA20 DC/DC Converter, 12V dc/ 1.67 A, 160V dc Input, 36V dc Input, Through Hole, 20 W, 105 °C Max Temp -40 °C Min
- Recom RPA200H-RUW DC/DC Converter, 12V dc/ 16.7 A, 140V Input, 16.5V Input 100 W, Through Hole, 93.5 °C Max Temp -40 °C