Recom RPA40-FR DC/DC Converter, 5V dc/ 8 A, 160V dc Input, 110V dc Input 40 W, Through Hole, 105 °C Max Temp -40 °C Min

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
274-5480
제조사 부품 번호:
RPA40-11005SFR
제조업체:
Recom
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Recom

Product Type

DC/DC Converter

Output Voltage 1

5V dc

Minimum Input Voltage

110V dc

Maximum Input Voltage

160V dc

Output Current 1

8A

Output Current 2

1666mA

Mount Type

Through Hole

Output Voltage 2

12V

MTBF

1253000h

Number of Outputs

2

Ripple and Noise

150mV Pk-Pk

Output Voltage Adjustment Range

-10 → 20 %

Isolation Voltage

3kV ac

Number of Pins

6

Maximum Output Power

40W

Length

56.4mm

Depth

15mm

Series

RPA40-FR

Standards/Approvals

EN45545-2, EN50155, EN55032, RoHS2, UL/IEC/EN62368-1

Width

36.83mm

Weight

32g

Minimum Operating Temperature

-40°C

Efficiency

88%

Maximum Operating Temperature

105°C

COO (Country of Origin):
TW
The Recom DC/DC converters have been especially designed for railway applications. With an wide input voltage range, this high power density converter is particularly suited for rolling stock rail applications. The trimmable outputs are also fully protect

Typical efficiency up to 90 percent

Six sided continuous shield

관련된 링크들