Recom RP06-RAW DC/DC Converter, 24V dc/ 250 mA, 160V dc Input, 110V dc Input 6 W, Through Hole, 85 °C Max Temp -40 °C
- RS 제품 번호:
- 274-5467
- 제조사 부품 번호:
- RP06-11024SRAW
- 제조업체:
- Recom
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 unit)*
₩80,080.00
- 최종적인 6 개 unit(s)이 배송 준비 됨
수량 | 한팩당 |
|---|---|
| 1 - 6 | ₩80,080.00 |
| 7 - 27 | ₩79,260.00 |
| 28 + | ₩76,060.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 274-5467
- 제조사 부품 번호:
- RP06-11024SRAW
- 제조업체:
- Recom
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Recom | |
| Output Voltage 1 | 24V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 160V dc | |
| Minimum Input Voltage | 110V dc | |
| Output Current 1 | 250mA | |
| Output Current 2 | 600mA | |
| Mount Type | Through Hole | |
| Output Voltage 2 | 15V | |
| Input Ratio | 4:1 | |
| Number of Outputs | 2 | |
| MTBF | 3036000h | |
| Output Voltage Adjustment Range | -10 to +10 % (3.3, 5, 12V), -10 to +20 % (15, 24V) | |
| Ripple and Noise | 75mV Pk-Pk | |
| Number of Pins | 24 | |
| Isolation Voltage | 3kV ac | |
| Package Type | DIP-24 | |
| Maximum Output Power | 6W | |
| Weight | 14g | |
| Standards/Approvals | EN55032, EN61373, IEC/EN62368-1-1, REACH, CAN/CSA-C22.2 No. 62368-1-14, RoHS 2+, UL62368-1, EN45545-2, EN50121-3-2, EN50155 | |
| Width | 20.3mm | |
| Series | RP06-RAW | |
| Depth | 10.6mm | |
| Length | 31.8mm | |
| Efficiency | 85% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 Recom | ||
Output Voltage 1 24V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 160V dc | ||
Minimum Input Voltage 110V dc | ||
Output Current 1 250mA | ||
Output Current 2 600mA | ||
Mount Type Through Hole | ||
Output Voltage 2 15V | ||
Input Ratio 4:1 | ||
Number of Outputs 2 | ||
MTBF 3036000h | ||
Output Voltage Adjustment Range -10 to +10 % (3.3, 5, 12V), -10 to +20 % (15, 24V) | ||
Ripple and Noise 75mV Pk-Pk | ||
Number of Pins 24 | ||
Isolation Voltage 3kV ac | ||
Package Type DIP-24 | ||
Maximum Output Power 6W | ||
Weight 14g | ||
Standards/Approvals EN55032, EN61373, IEC/EN62368-1-1, REACH, CAN/CSA-C22.2 No. 62368-1-14, RoHS 2+, UL62368-1, EN45545-2, EN50121-3-2, EN50155 | ||
Width 20.3mm | ||
Series RP06-RAW | ||
Depth 10.6mm | ||
Length 31.8mm | ||
Efficiency 85% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- TW
관련된 링크들
- Recom RP06-RAW DC/DC Converter, 24V dc/ 250 mA, 160V dc Input, 110V dc Input 6 W, Through Hole, 85 °C Max Temp -40 °C
- Recom RP03-RAW DC/DC Converter, 24V dc/ 125 mA, 160V dc Input, 110V dc Input 3 W, Through Hole, 91 °C Max Temp -40 °C
- Recom RP10-RAW DC/DC Converter, 24V dc/ 416 mA, 160V dc Input, 110V dc Input 10 W, Through Hole, 75 °C Max Temp -40 °C
- Recom RP06-RAW DC/DC Converter, 15V dc/ 400 mA, 160V dc Input, 110V dc Input 6 W, Through Hole, 85 °C Max Temp -40 °C
- Recom RP06-RAW DC/DC Converter, 12V dc/ 500 mA, 160V dc Input, 110V dc Input 6 W, Through Hole, 85 °C Max Temp -40 °C
- Recom RP06-RAW DC/DC Converter, 5V dc/ 1.2 A, 160V dc Input, 110V dc Input 6 W, Through Hole, 85 °C Max Temp -40 °C Min
- Recom RP03-RAW DC/DC Converter, 12V dc/ 250 mA, 160V dc Input, 110V dc Input 3 W, Through Hole, 91 °C Max Temp -40 °C
- Recom RP03-RAW DC/DC Converter, 12V dc/ 600 mA, 160V dc Input, 110V dc Input 3 W, Through Hole, 90 °C Max Temp -40 °C