Recom REC30E-Z DC/DC Converter, 24V dc/ 1.25 A, 75V dc Input, 48V dc Input 30 W, Through Hole, 105 °C Max Temp -40 °C
- RS 제품 번호:
- 274-5444
- 제조사 부품 번호:
- REC30E-4824SZ
- 제조업체:
- Recom
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 274-5444
- 제조사 부품 번호:
- REC30E-4824SZ
- 제조업체:
- Recom
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Recom | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 24V dc | |
| Maximum Input Voltage | 75V dc | |
| Minimum Input Voltage | 48V dc | |
| Output Current 1 | 1.25A | |
| Mount Type | Through Hole | |
| Input Ratio | 4:1 | |
| MTBF | 560000h | |
| Ripple and Noise | 75mV Pk-Pk | |
| Output Voltage Adjustment Range | 10 % | |
| Number of Pins | 6 | |
| Isolation Voltage | 1.6V | |
| Maximum Output Power | 30W | |
| Package Type | Surface Mount | |
| Depth | 10.2mm | |
| Series | REC30E-Z | |
| Width | 25.4mm | |
| Weight | 17g | |
| Standards/Approvals | EN55032, IEC/EN62368-1 2nd Edition, IEC/EN62368-1 3rd Edition | |
| Length | 25.4mm | |
| Efficiency | 91% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 Recom | ||
Product Type DC/DC Converter | ||
Output Voltage 1 24V dc | ||
Maximum Input Voltage 75V dc | ||
Minimum Input Voltage 48V dc | ||
Output Current 1 1.25A | ||
Mount Type Through Hole | ||
Input Ratio 4:1 | ||
MTBF 560000h | ||
Ripple and Noise 75mV Pk-Pk | ||
Output Voltage Adjustment Range 10 % | ||
Number of Pins 6 | ||
Isolation Voltage 1.6V | ||
Maximum Output Power 30W | ||
Package Type Surface Mount | ||
Depth 10.2mm | ||
Series REC30E-Z | ||
Width 25.4mm | ||
Weight 17g | ||
Standards/Approvals EN55032, IEC/EN62368-1 2nd Edition, IEC/EN62368-1 3rd Edition | ||
Length 25.4mm | ||
Efficiency 91% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
- COO (Country of Origin):
- TW
The Recom DC/DC Converter is a high power density, wide input voltage range regulated converter. The outputs are also fully protected against over-temperature, short circuits, overcurrent, and overvoltage.
Efficiency over 90 percent
No minimum load
관련된 링크들
- Recom REC30E-Z DC/DC Converter, 24V dc/ 1.25 A, 75V dc Input, 48V dc Input 30 W, Through Hole, 105 °C Max Temp -40 °C
- Recom REC30K DC/DC Converter, 24V dc/ 1.25 A, 75V dc Input, 48V dc Input 30 W, Through Hole, 105 °C Max Temp -40 °C Min
- Recom REC30E-Z DC/DC Converter, 24V dc/ 1.25 A, 36V dc Input, 24V dc Input 30 W, Through Hole, 105 °C Max Temp -40 °C
- Recom REC30E-Z DC/DC Converter, 5V dc/ 6 A, 36V dc Input, 24V dc Input 30 W, Through Hole, 105 °C Max Temp -40 °C Min
- Recom REC30E-Z DC/DC Converter, 15V dc/ 2 A, 36V dc Input, 24V dc Input 30 W, Through Hole, 105 °C Max Temp -40 °C Min
- Recom REC30E-Z DC/DC Converter, 5V dc/ 6 A, 75V dc Input, 48V dc Input 30 W, Through Hole, 105 °C Max Temp -40 °C Min
- Recom REC30E-Z DC/DC Converter, 12V dc/ 2.5 A, 36V dc Input, 24V dc Input 30 W, Through Hole, 105 °C Max Temp -40 °C Min
- Recom REC30E-Z DC/DC Converter, 3.3V dc/ 7 A, 36V dc Input, 24V dc Input 30 W, Through Hole, 105 °C Max Temp -40 °C Min