Recom REC300H-W DC/DC Converter, 15V dc/ 20 A, 36V dc Input, 24V dc Input 300 W, Through Hole, 100 °C Max Temp -40 °C

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
274-5420
제조사 부품 번호:
REC300H-2415SW
제조업체:
Recom
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Recom

Output Voltage 1

15V dc

Product Type

DC/DC Converter

Minimum Input Voltage

24V dc

Maximum Input Voltage

36V dc

Output Current 1

20A

Mount Type

Through Hole

Input Ratio

4:1

MTBF

150000h

Number of Outputs

1

Output Voltage Adjustment Range

±10 %

Ripple and Noise

150mV Pk-Pk

Number of Pins

9

Isolation Voltage

1.6kV

Maximum Output Power

300W

Package Type

Surface Mount

Width

61mm

Depth

10.2mm

Standards/Approvals

IEC61000-4-4, EN55032:2015+A11:2020, IEC61000-4-5, IEC61000-4-2, IEC61000-4-3, IEC61000-4-6, IEC61000-4-8

Series

REC300H-W

Length

57.9mm

Weight

120g

Maximum Operating Temperature

100°C

Minimum Operating Temperature

-40°C

Efficiency

86.5%

COO (Country of Origin):
TW
The Recom DC/DC Converter is a half-brick encapsulated converter which delivers up to 300 Watt. Its wide input voltage range makes it flexible to install and it is especially suitable for 12, 15, 24 or 48 voltages range.

Minute insulation

Fully protected output

관련된 링크들