Recom REC150H-UW DC/DC Converter, 48V dc/ 3.125 A, 75V dc Input, 48V dc Input 150 W, Through Hole, 110 °C Max Temp -40

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
274-5415
제조사 부품 번호:
REC150H-4848SUW
제조업체:
Recom
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Recom

Output Voltage 1

48V dc

Product Type

DC/DC Converter

Minimum Input Voltage

48V dc

Maximum Input Voltage

75V dc

Output Current 1

3.125A

Mount Type

Through Hole

Input Ratio

9:75

MTBF

300000h

Number of Outputs

2

Ripple and Noise

240mV Pk-Pk

Output Voltage Adjustment Range

±10 %

Number of Pins

9

Isolation Voltage

2.5kV

Package Type

Surface Mount

Maximum Output Power

150W

Weight

109g

Depth

12.7mm

Series

REC150H-UW

Length

57.9mm

Standards/Approvals

UL62368-1, IEC/EN/UL62368, RoHS 2+ compliant, IEC/EN62368-1

Width

61mm

Maximum Operating Temperature

110°C

Efficiency

88.5%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW
The Recom DC/DC Converter s a half-brick encapsulated converter which delivers up to 150 Watt. Its wide input voltage range makes it flexible to install and it is especially suitable for 12 voltage, 24 voltage or 48 voltage battery supplies.

Fully protected output

Efficient

관련된 링크들