Recom R5M DC/DC Converter, 5V dc/ 1 A, 24V dc Input, 9V Input 5 W, Surface, 50 °C Max Temp -40 °C Min Temp, 7-Pin
- RS 제품 번호:
- 274-5326
- 제조사 부품 번호:
- R5M-2405S/SMD
- 제조업체:
- Recom
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 274-5326
- 제조사 부품 번호:
- R5M-2405S/SMD
- 제조업체:
- Recom
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Recom | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 24V dc | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 1A | |
| Output Current 2 | 500mA | |
| Output Voltage 2 | 5V dc | |
| Mount Type | Surface | |
| Input Ratio | 4:1 | |
| Number of Outputs | 1 | |
| MTBF | 29590h | |
| Ripple and Noise | 50mV Pk-Pk | |
| Number of Pins | 7 | |
| Isolation Voltage | 1.6kV | |
| Package Type | Surface Mount | |
| Maximum Output Power | 5W | |
| Weight | 2.7g | |
| Width | 9.1mm | |
| Standards/Approvals | MILSTD810F, RoHS, EN550, MILHDBK17F | |
| Series | R5M | |
| Depth | 10.2mm | |
| Length | 14.2mm | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 86% | |
| Maximum Operating Temperature | 50°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 Recom | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 24V dc | ||
Minimum Input Voltage 9V | ||
Output Current 1 1A | ||
Output Current 2 500mA | ||
Output Voltage 2 5V dc | ||
Mount Type Surface | ||
Input Ratio 4:1 | ||
Number of Outputs 1 | ||
MTBF 29590h | ||
Ripple and Noise 50mV Pk-Pk | ||
Number of Pins 7 | ||
Isolation Voltage 1.6kV | ||
Package Type Surface Mount | ||
Maximum Output Power 5W | ||
Weight 2.7g | ||
Width 9.1mm | ||
Standards/Approvals MILSTD810F, RoHS, EN550, MILHDBK17F | ||
Series R5M | ||
Depth 10.2mm | ||
Length 14.2mm | ||
Minimum Operating Temperature -40°C | ||
Efficiency 86% | ||
Maximum Operating Temperature 50°C | ||
- COO (Country of Origin):
- TW
The Recom DC/DC Converter is an isolated converter in a Compact SMD package providing single or dual regulated, short-circuit protected outputs.
No minimum load requirement
ON and OFF control
관련된 링크들
- Recom R5M DC/DC Converter, 5V dc, -5 V dc/ 500 mA, 24V dc Input, 9V Input 5 W, Surface, 50 °C Max Temp -40 °C Min Temp,
- Recom R5M DC/DC Converter, 5V dc/ 1 A, 24V dc Input, 9V Input 5 W, Surface, 50 °C Max Temp -40 °C Min Temp, 7-Pin
- Recom R1D DC/DC Converter, 5V dc/ 100 mA, 24V dc Input, 21.6V Input 1 W, Surface, 100 °C Max Temp -40 °C Min Temp,
- Recom R2M DC/DC Converter, 5V dc/ 400 mA, 24V dc Input, 4.5V Input 2 W, Surface, 85 °C Max Temp -40 °C Min Temp, 7-Pin
- Recom R1M DC/DC Converter, 5V dc/ 200 mA, 24V dc Input, 4.5V Input 1 W, Surface, 90 °C Max Temp -40 °C Min Temp, 7-Pin
- Recom R1M DC/DC Converter, 5V dc/ 200 mA, 12V dc Input, 4.5V Input 1 W, Surface, 90 °C Max Temp -40 °C Min Temp, 7-Pin
- Recom R3M DC/DC Converter, 5V dc/ 600 mA, 24V dc Input, 4.5V Input 3 W, Surface, 71 °C Max Temp -40 °C Min Temp, 7-Pin
- Recom R2S DC/DC Converter, 5V dc/ 400 mA, 24V dc Input, 21.6V Input 2 W, Surface, 100 °C Max Temp -40 °C Min Temp, 8-Pin