TDK-Lambda CCG Isolated DC-DC Converter, 12V dc/ 130 mA Output, 18V dc Input, 4.5V Input, 100 °C Max Temp -40 °C Min
- RS 제품 번호:
- 260-4605
- 제조사 부품 번호:
- CCG3-12-12DF
- 제조업체:
- TDK-Lambda
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 260-4605
- 제조사 부품 번호:
- CCG3-12-12DF
- 제조업체:
- TDK-Lambda
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TDK-Lambda | |
| Output Voltage | 12V dc | |
| Product Type | Isolated DC-DC Converter | |
| Maximum Input Voltage | 18V dc | |
| Minimum Input Voltage | 4.5V | |
| Output Current | 130mA | |
| Standards/Approvals | IEC/UL/CSA/EN62368-1, CE Mark, UKCA Mark, RoHS, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8 | |
| Weight | 3g | |
| Depth | 11.5mm | |
| Width | 10.4mm | |
| Length | 15.7mm | |
| Series | CCG | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 TDK-Lambda | ||
Output Voltage 12V dc | ||
Product Type Isolated DC-DC Converter | ||
Maximum Input Voltage 18V dc | ||
Minimum Input Voltage 4.5V | ||
Output Current 130mA | ||
Standards/Approvals IEC/UL/CSA/EN62368-1, CE Mark, UKCA Mark, RoHS, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8 | ||
Weight 3g | ||
Depth 11.5mm | ||
Width 10.4mm | ||
Length 15.7mm | ||
Series CCG | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
- COO (Country of Origin):
- JP
TDK-Lambda space saving CCG3 series of isolated DC-DC converters operate from wide range. Single output models can be adjusted -5% to +10% by using the trim terminal. The CCG can operate in ambient temperatures of -40 to 100°C and have an input to output isolation of 1500 Vdc. Both through hole and surface mount packages are offered.
Output Voltage Tolerance - ±2 %
Switching Frequency - 400 kHz
Cross Regulation - Dual output only
Ripple & Noise - 200 mV
Temperature Coefficient - 0.02 %/°C
Conducted & Radiated EMI - EN55011/EN55032-A, FCC Class A, VCCI-A
관련된 링크들
- TDK-Lambda CCG Isolated DC-DC Converter, 12V dc/ 130 mA Output, 36V dc Input, 9V Input, 100 °C Max Temp -40 °C Min Temp
- TDK-Lambda CCG Isolated DC-DC Converter, 12V dc/ 130 mA Output, 76V dc Input, 18V Input, 100 °C Max Temp -40 °C Min Temp
- TDK-Lambda CCG Isolated DC-DC Converter, 12V dc/ 65 mA Output, 76V dc Input, 18V Input, 100 °C Max Temp -40 °C Min Temp
- TDK-Lambda CCG Isolated DC-DC Converter, 12V dc/ 65 mA Output, 36V dc Input, 9V Input, 100 °C Max Temp -40 °C Min Temp
- TDK-Lambda CCG Isolated DC-DC Converter, 12V dc/ 65 mA Output, 18V dc Input, 4.5V Input, 100 °C Max Temp -40 °C Min Temp
- TDK-Lambda CCG Isolated DC-DC Converter, 15V dc/ 100 mA Output, 18V dc Input, 4.5V Input, 100 °C Max Temp -40 °C Min
- TDK-Lambda CCG Isolated DC-DC Converter, 15V dc/ 50 mA Output, 18V dc Input, 4.5V Input, 100 °C Max Temp -40 °C Min Temp
- TDK-Lambda CCG Isolated DC-DC Converter, 15V dc/ 100 mA Output, 76V dc Input, 18V Input, 100 °C Max Temp -40 °C Min Temp