Murata Power Solutions MGJ1 DC/DC Converter, 15V dc/ 55 A, 5.5V Input, 4.5V Input 1 W, Surface, 105 °C Max Temp -40 °C
- RS 제품 번호:
- 255-9355
- 제조사 부품 번호:
- MGJ1D121503MPC-R7
- 제조업체:
- Murata Power Solutions
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 reel of 80 units)*
₩949,120.00
일시적 품절
- 2027년 4월 09일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
릴당 | 릴당 | 한팩당* |
|---|---|---|
| 1 + | ₩949,120.00 | ₩11,864.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 255-9355
- 제조사 부품 번호:
- MGJ1D121503MPC-R7
- 제조업체:
- Murata Power Solutions
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Murata Power Solutions | |
| Output Voltage 1 | 15V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 5.5V | |
| Minimum Input Voltage | 4.5V | |
| Output Current 1 | 55A | |
| Output Current 2 | 55A | |
| Output Voltage 2 | 3V dc | |
| Mount Type | Surface | |
| MTBF | 1873kH | |
| Number of Outputs | 2 | |
| Output Voltage Adjustment Range | -3 V dc | |
| Ripple and Noise | 25mV Pk-Pk | |
| Number of Pins | 8 | |
| Isolation Voltage | 5.7kV dc | |
| Package Type | DIP | |
| Maximum Output Power | 1W | |
| Depth | 4.41mm | |
| Length | 19.94mm | |
| Standards/Approvals | RoHS | |
| Width | 14.99mm | |
| Series | MGJ1 | |
| Weight | 2.3g | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Efficiency | 72% | |
| 모두 선택 | ||
|---|---|---|
브랜드 Murata Power Solutions | ||
Output Voltage 1 15V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 5.5V | ||
Minimum Input Voltage 4.5V | ||
Output Current 1 55A | ||
Output Current 2 55A | ||
Output Voltage 2 3V dc | ||
Mount Type Surface | ||
MTBF 1873kH | ||
Number of Outputs 2 | ||
Output Voltage Adjustment Range -3 V dc | ||
Ripple and Noise 25mV Pk-Pk | ||
Number of Pins 8 | ||
Isolation Voltage 5.7kV dc | ||
Package Type DIP | ||
Maximum Output Power 1W | ||
Depth 4.41mm | ||
Length 19.94mm | ||
Standards/Approvals RoHS | ||
Width 14.99mm | ||
Series MGJ1 | ||
Weight 2.3g | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Efficiency 72% | ||
- COO (Country of Origin):
- CN
The Murata Power Solutions has MGJ1 series of DC-DC converters and is ideal for powering high side and low side gate drive circuits for IGBTs/SiC and MOSFETs in bridge circuits. The MGJ1 series is characterised for high isolation requirements commonly seen in bridge circuits used in motor drives and inverters.
Ultra low isolation capacitance
Continuous barrier withstand voltage 3kVDC
관련된 링크들
- Murata Power Solutions MGJ1 DC/DC Converter, 15V dc/ 55 A, 5.5V Input, 4.5V Input 1 W, Surface, 105 °C Max Temp -40 °C
- Murata Power Solutions MGJ1 DC/DC Converter, 15V dc/ 55.6 mA, 12V dc Input, 12V dc Input 1 W, Through Hole, 105 °C Max
- Murata Power Solutions MGJ1 DC/DC Converter, 5V dc/ 42 mA, 5.5V dc Input, 4.5V Input 1 W, Surface Mount, 105 °C Max Temp
- Murata Power Solutions MGJ2B DC/DC Converter, 15V dc/ 95 mA, 12V dc Input, 12V dc Input 2 W, Through Hole, 105 °C Max
- Murata Power Solutions MGJ1 DC/DC Converter, 5V dc/ 50 mA, 26.4V dc Input, 21.6V Input 1 W, Surface Mount, 105 °C Max
- Murata Power Solutions MGJ1 DC/DC Converter, 15V dc/ 50 mA Output, 4.5V dc Input, +105 °C Max Temp -40 °C Min Temp
- Murata Power Solutions MGJ2 DC/DC Converter, 15V dc/ 95 A, 13.2V dc Input, 10.8V Input 2 W, Through Hole, 100 °C Max
- Murata Power Solutions MGJ1 DC/DC Converter, 15V dc/ 42 mA Output, 21.6V dc Input, +105 °C Max Temp -40 °C Min Temp