TRACOPOWER TRV 2M DC/DC Converter, 5V dc/ 400 mA, 7V dc Input, 4.5V Input 2 W, Through Hole, 85 °C Max Temp -40 °C Min
- RS 제품 번호:
- 252-6492
- Distrelec 제품 번호:
- 303-07-973
- 제조사 부품 번호:
- TRV 2-0511M
- 제조업체:
- TRACOPOWER
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 unit)*
₩30,460.00
재고있음
- 110 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩30,460.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 252-6492
- Distrelec 제품 번호:
- 303-07-973
- 제조사 부품 번호:
- TRV 2-0511M
- 제조업체:
- TRACOPOWER
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TRACOPOWER | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 7V dc | |
| Minimum Input Voltage | 4.5V | |
| Output Current 1 | 400mA | |
| Mount Type | Through Hole | |
| Input Ratio | 4:1 | |
| Number of Outputs | 1 | |
| MTBF | 10410000h | |
| Isolation Voltage | 5kV dc | |
| Number of Pins | 5 | |
| Package Type | SIP-9 | |
| Maximum Output Power | 2W | |
| Width | 9.9mm | |
| Length | 19.6mm | |
| Standards/Approvals | RoHS | |
| Series | TRV 2M | |
| Depth | 12.5mm | |
| Efficiency | 81% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 TRACOPOWER | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 7V dc | ||
Minimum Input Voltage 4.5V | ||
Output Current 1 400mA | ||
Mount Type Through Hole | ||
Input Ratio 4:1 | ||
Number of Outputs 1 | ||
MTBF 10410000h | ||
Isolation Voltage 5kV dc | ||
Number of Pins 5 | ||
Package Type SIP-9 | ||
Maximum Output Power 2W | ||
Width 9.9mm | ||
Length 19.6mm | ||
Standards/Approvals RoHS | ||
Series TRV 2M | ||
Depth 12.5mm | ||
Efficiency 81% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
제외
- COO (Country of Origin):
- TW
TRACOPOWER TRV 2M Series DC-DC Converter, 5V DC Output Voltage, 2W Power Rating - TRV 2-0511M
This compact DC-DC converter is intended for medical and industrial uses, featuring reinforced isolation of up to 5000VAC. It delivers a stable 5V output with an input voltage range of 4.5V to 7V, ensuring efficient power conversion with essential safety features for sensitive electronic devices.
Features & Benefits
• High-efficiency operation, achieving up to 84%
• Continuous short circuit protection for added device safety
• Operating temperature range of -40 to +80°C without derating
• Regulated outputs help mitigate voltage fluctuations
• PCB mount design enables easy integration into existing systems
• Low leakage current under 2μA enhances safety
Applications
• Powering medical devices that require stringent isolation
• Suitable for industrial automation
• Ideal for devices needing a consistent 5V power supply
• Effective for systems operating at high altitudes, up to 5000m
How does this converter maintain output stability?
It features regulated outputs, ensuring consistent voltage levels even under varying loads.
What safety certifications does it hold?
It complies with IEC/EN/UL 62368-1 and IEC/EN 60601-1 for medical applications, meeting strict safety regulations.
Is there any cooling required for operation?
The converter operates with natural convection cooling, so no additional cooling systems are necessary.
관련된 링크들
- TRACOPOWER TRV 2M DC/DC Converter, 5V dc/ 400 mA, 7V dc Input, 4.5V Input 2 W, Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TRV 1M DC/DC Converter, 5V dc/ 200 mA, 5.5V dc Input, 4.5V Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TRV 1 DC/DC Converter, 5V dc/ 200 mA, 5V dc Input, 4.5V dc Input 1 W, PCB, 85 °C Max Temp -40 °C Min Temp,
- TRACOPOWER TRV 2M DC/DC Converter, 12V dc/ 167 mA, 18V dc Input, 12V dc Input 2 W, Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TRV 2M DC/DC Converter, 12V dc/ 83 mA, 18V dc Input, 12V dc Input 2 W, Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TRV 2M DC/DC Converter, 5V dc/ 400 mA, 18V dc Input, 12V Input 2 W, Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TRV 2M DC/DC Converter, 15V dc/ 134 mA, 18V dc Input, 12V Input 2 W, Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TRV 2M DC/DC Converter, 5V dc/ 200 mA, 18V dc Input, 12V Input 2 W, Through Hole, 85 °C Max Temp -40 °C Min