TRACOPOWER TMR 12WI DC/DC Converter, 15V dc/ 400 mA, 36V dc Input, 9V Input 12 W, Through Hole, 85 °C Max Temp -40 °C
- RS 제품 번호:
- 251-7292
- Distrelec 제품 번호:
- 303-87-121
- 제조사 부품 번호:
- TMR 12-2423WI
- 제조업체:
- TRACOPOWER
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 unit)*
₩56,820.00
일시적 품절
- 8 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩56,820.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 251-7292
- Distrelec 제품 번호:
- 303-87-121
- 제조사 부품 번호:
- TMR 12-2423WI
- 제조업체:
- TRACOPOWER
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TRACOPOWER | |
| Output Voltage 1 | 15V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 400mA | |
| Output Current 2 | -400mA | |
| Mount Type | Through Hole | |
| Output Voltage 2 | 15V dc | |
| Input Ratio | 4:1 | |
| MTBF | 906000h | |
| Number of Outputs | 2 | |
| Output Voltage Adjustment Range | 15 V dc | |
| Number of Pins | 6 | |
| Isolation Voltage | 1.6kV dc | |
| Maximum Output Power | 12W | |
| Package Type | SIP-8 | |
| Width | 9.6mm | |
| Standards/Approvals | No | |
| Series | TMR 12WI | |
| Length | 22mm | |
| Depth | 12mm | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 89% | |
| Maximum Operating Temperature | 85°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 TRACOPOWER | ||
Output Voltage 1 15V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 400mA | ||
Output Current 2 -400mA | ||
Mount Type Through Hole | ||
Output Voltage 2 15V dc | ||
Input Ratio 4:1 | ||
MTBF 906000h | ||
Number of Outputs 2 | ||
Output Voltage Adjustment Range 15 V dc | ||
Number of Pins 6 | ||
Isolation Voltage 1.6kV dc | ||
Maximum Output Power 12W | ||
Package Type SIP-8 | ||
Width 9.6mm | ||
Standards/Approvals No | ||
Series TMR 12WI | ||
Length 22mm | ||
Depth 12mm | ||
Minimum Operating Temperature -40°C | ||
Efficiency 89% | ||
Maximum Operating Temperature 85°C | ||
제외
- COO (Country of Origin):
- TW
TRACOPOWER TMR 12WI Series DC-DC Converter, 9 to 36V DC Input Voltage Range, 12W Power Rating - TMR 12-2423WI
This DC/DC Converter from the TMR 12WI Series features a wide input voltage range of 9 to 36V DC, delivering dual regulated outputs of +15V DC at 400mA and -15V DC at 400mA. With an efficiency of up to 89%, it provides reliable performance while minimising thermal loss, making it suitable for demanding applications.
Features & Benefits
• PCB mount for easy integration into existing circuits
• Indefinite short circuit protection ensures reliable operation
• Dual regulated outputs offer stable performance
Applications
• Ideal for communication equipment in harsh environments
• Suitable for instrumentation needing reliable power supply
• Fits into power supply systems requiring space optimisation
What is the operating temperature range?
It operates within a temperature range of -40 to +85°C.
Is it safe for use in sensitive electronic devices?
Yes, it features 1600V isolation for enhanced safety.
관련된 링크들
- TRACOPOWER TMR 12WI DC/DC Converter, 15V dc/ 400 mA, 36V dc Input, 9V Input 12 W, Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TMR 3WI DC/DC Converter, 15V dc/ 100 mA, 46V Input, 9V Input 3 W, Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TMR 2WI DC/DC Converter, 15V dc/ 67 mA, 36V dc Input, 9V Input 2 W, Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TMR 9 WI DC/DC Converter, 15V dc/ 300 A, 36V dc Input, 9V Input 9 W, Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TMR 6WI DC/DC Converter, 15V dc/ 200 mA, 36V dc Input, 9V Input 6 W, Through Hole, 84 °C Max Temp -40 °C Min
- TRACOPOWER TMR 12WI DC/DC Converter, 12V dc/ 500 mA, 75V dc Input, 18V Input 12 W, Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TMR 12WI DC/DC Converter, 12V dc/ 500 mA, 36V dc Input, 9V Input 12 W, Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TMR 12WI DC/DC Converter, 12V dc/ 500 mA, 18V dc Input, 4.5V Input 12 W, Through Hole, 85 °C Max Temp -40 °C