TRACOPOWER TEN 3WIRH Isolated DC-DC Converter, 12V dc/ 250 mA, 160V dc Input, 36V Input 3 W, Through Hole, 75 °C Max
- RS 제품 번호:
- 249-7292
- 제조사 부품 번호:
- TEN 3-11012WIRH
- 제조업체:
- TRACOPOWER
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 tube of 10 units)*
₩520,320.00
일시적 품절
- 2027년 4월 16일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Tube(s) | Per Tube | 한팩당* |
|---|---|---|
| 1 + | ₩520,320.00 | ₩52,032.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 249-7292
- 제조사 부품 번호:
- TEN 3-11012WIRH
- 제조업체:
- TRACOPOWER
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TRACOPOWER | |
| Output Voltage 1 | 12V dc | |
| Product Type | Isolated DC-DC Converter | |
| Maximum Input Voltage | 160V dc | |
| Minimum Input Voltage | 36V | |
| Output Current 1 | 250mA | |
| Mount Type | Through Hole | |
| Input Ratio | 4:1 | |
| MTBF | 5069000h | |
| Number of Outputs | 5 | |
| Isolation Voltage | 3kV dc | |
| Number of Pins | 10 | |
| Maximum Output Power | 3W | |
| Package Type | DIP-24 | |
| Length | 40.6mm | |
| Depth | 10.6mm | |
| Standards/Approvals | No | |
| Series | TEN 3WIRH | |
| Efficiency | 85% | |
| Maximum Operating Temperature | 75°C | |
| Minimum Operating Temperature | -40°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 TRACOPOWER | ||
Output Voltage 1 12V dc | ||
Product Type Isolated DC-DC Converter | ||
Maximum Input Voltage 160V dc | ||
Minimum Input Voltage 36V | ||
Output Current 1 250mA | ||
Mount Type Through Hole | ||
Input Ratio 4:1 | ||
MTBF 5069000h | ||
Number of Outputs 5 | ||
Isolation Voltage 3kV dc | ||
Number of Pins 10 | ||
Maximum Output Power 3W | ||
Package Type DIP-24 | ||
Length 40.6mm | ||
Depth 10.6mm | ||
Standards/Approvals No | ||
Series TEN 3WIRH | ||
Efficiency 85% | ||
Maximum Operating Temperature 75°C | ||
Minimum Operating Temperature -40°C | ||
제외
- COO (Country of Origin):
- TW
The Traco dc-dc railway converter designed for highest reliability in harsh environments. The proven and certified design guarantees highest resistance against thermal shocks, moisture, mechanical shocks, and vibration. This ultra wide product has 4:1 input voltage range 36-160 Vdc with an output power of 3 watts.
Operate at ambient temperatures between -40°C and +95°C without derating
3000 Vac i/o isolation (reinforced)
Remote on/off function
EN 50155 and EN 61373 certified
EN 45545-2 fire behavior
Under voltage lockout (UVLO), short-circuit protection (SCP), over temperature protection (OTP) and overvoltage protection (OVP)
관련된 링크들
- TRACOPOWER TEN 3WIRH Isolated DC-DC Converter, 12V dc/ 250 mA, 160V dc Input, 36V Input 3 W, Through Hole, 75 °C Max
- TRACOPOWER TEN 40WIRH Isolated DC-DC Converter, 12V dc/ 3.33 A, 160V dc Input, 36V Input 40 W, PCB, 70 °C Max Temp -40
- TRACOPOWER TEN 10WIRH Isolated DC-DC Converter, 12V dc/ 830 mA, 160V dc Input, 36V Input 10 W, PCB, 75 °C Max Temp -40
- TRACOPOWER TEN 20WIRH Isolated DC-DC Converter, 12V dc/ 1.67 A, 160V dc Input, 36V Input 20 W, PCB, 75 °C Max Temp -40
- TRACOPOWER TEN 6WIRH Isolated DC-DC Converter, 12V dc/ 500 mA, 160V dc Input, 36V Input 6 W, PCB, 85 °C Max Temp -40 °C
- TRACOPOWER TEN 3WIRH Isolated DC-DC Converter, 24V dc/ 125 mA, 160V dc Input, 36V Input 3 W, Through Hole, 75 °C Max
- TRACOPOWER TEN 3WIRH Isolated DC-DC Converter, 15V dc/ 200 mA, 160V dc Input, 36V Input 3 W, Through Hole, 75 °C Max
- TRACOPOWER TEN 3WIRH Isolated DC-DC Converter, 15V dc/ 100 mA, 160V dc Input, 36V Input 3 W, Through Hole, 75 °C Max