TRACOPOWER TEN 20WIRH Isolated DC-DC Converter, 24V dc/ 833 mA, 160V dc Input, 36V Input 20 W, PCB, 75 °C Max Temp -40
- RS 제품 번호:
- 249-7279
- 제조사 부품 번호:
- TEN 20-11015WIRH
- 제조업체:
- TRACOPOWER
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 tube of 10 units)*
₩913,800.00
마지막 RS 재고
- 최종적인 1 개 unit(s)이 배송 준비 됨
Tube(s) | Per Tube | 한팩당* |
|---|---|---|
| 1 + | ₩913,800.00 | ₩91,380.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 249-7279
- 제조사 부품 번호:
- TEN 20-11015WIRH
- 제조업체:
- TRACOPOWER
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TRACOPOWER | |
| Product Type | Isolated DC-DC Converter | |
| Output Voltage 1 | 24V dc | |
| Maximum Input Voltage | 160V dc | |
| Minimum Input Voltage | 36V | |
| Output Current 1 | 833mA | |
| Mount Type | PCB | |
| Input Ratio | 4:1 | |
| MTBF | 1558000h | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | 21.6/28.8 V dc | |
| Isolation Voltage | 3kV dc | |
| Number of Pins | 6 | |
| Maximum Output Power | 20W | |
| Package Type | Encapsulated | |
| Standards/Approvals | No | |
| Width | 25.4mm | |
| Length | 40.6mm | |
| Depth | 10.2mm | |
| Series | TEN 20WIRH | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 75°C | |
| Efficiency | 89% | |
| 모두 선택 | ||
|---|---|---|
브랜드 TRACOPOWER | ||
Product Type Isolated DC-DC Converter | ||
Output Voltage 1 24V dc | ||
Maximum Input Voltage 160V dc | ||
Minimum Input Voltage 36V | ||
Output Current 1 833mA | ||
Mount Type PCB | ||
Input Ratio 4:1 | ||
MTBF 1558000h | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range 21.6/28.8 V dc | ||
Isolation Voltage 3kV dc | ||
Number of Pins 6 | ||
Maximum Output Power 20W | ||
Package Type Encapsulated | ||
Standards/Approvals No | ||
Width 25.4mm | ||
Length 40.6mm | ||
Depth 10.2mm | ||
Series TEN 20WIRH | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 75°C | ||
Efficiency 89% | ||
제외
- COO (Country of Origin):
- TW
TRACOPOWER TEN 20WIRH Series Isolated DC-DC Converter, 36 to 160V DC Input Voltage Range, 20W - TEN 20-11015WIRH
This isolated DC-DC converter provides a stable 24V DC output and features a compact 1.6 x 1 inch footprint, with a wide input voltage range from 36V to 160V DC. Designed for high efficiency, it meets various technical requirements.
Features & Benefits
• 3000V AC input/output isolation ensures safety
• Remote on/off control provides operational flexibility
• Includes undervoltage and short-circuit protections
• 89% efficiency reduces energy costs
Applications
• Ideal for railway signalling systems
• Suitable for electronic equipment for harsh environments
Can it operate in extreme temperatures?
Yes, it operates from -40°C to +85°C.
Is it suitable for PCB mounting?
Yes, it features a PCB mount design.
Can it adjust output voltage levels?
Yes, the output voltage is adjustable within 21.6V to 28.8V.
관련된 링크들
- TRACOPOWER TEN 20WIRH Isolated DC-DC Converter, 24V dc/ 833 mA, 160V dc Input, 36V Input 20 W, PCB, 75 °C Max Temp -40
- TRACOPOWER TEN 20WIRH Isolated DC-DC Converter, 12V dc/ 833 mA, 160V dc Input, 36V Input 20 W, PCB, 75 °C Max Temp -40
- TRACOPOWER TEN 20WIRH Isolated DC-DC Converter, 5V dc/ 833 mA, 160V dc Input, 36V Input 20 W, PCB, 75 °C Max Temp -40 °C
- TRACOPOWER TEN 3WIRH Isolated DC-DC Converter, 24V dc/ 125 mA, 160V dc Input, 36V Input 3 W, Through Hole, 75 °C Max
- TRACOPOWER TEN 10WIRH Isolated DC-DC Converter, 24V dc/ 416 mA, 160V dc Input, 36V Input 10 W, PCB, 75 °C Max Temp -40
- TRACOPOWER TEN 40WIRH Isolated DC-DC Converter, 24V dc/ 1.666 A, 160V dc Input, 36V Input 40 W, PCB, 70 °C Max Temp -40
- TRACOPOWER TEN 6WIRH Isolated DC-DC Converter, 24V dc/ 250 mA, 160V dc Input, 36V Input 6 W, PCB, 85 °C Max Temp -40 °C
- TRACOPOWER TEN 20WIRH Isolated DC-DC Converter, 15V dc/ 667 mA, 160V dc Input, 36V Input 20 W, PCB, 75 °C Max Temp -40