TRACO POWER THR 40WI Isolated DC-DC Converter, 24V dc/ 1.67 A, 160V dc Input, 36V Input 40 W, PCB, 80 °C Max Temp -40 °C
- RS 제품 번호:
- 249-5549
- Distrelec 제품 번호:
- 302-64-413
- 제조사 부품 번호:
- THR 40-7215WI
- 제조업체:
- TRACO POWER
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 unit)*
₩151,320.00
재고있음
- 9 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩151,320.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 249-5549
- Distrelec 제품 번호:
- 302-64-413
- 제조사 부품 번호:
- THR 40-7215WI
- 제조업체:
- TRACO POWER
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TRACO POWER | |
| Product Type | Isolated DC-DC Converter | |
| Output Voltage 1 | 24V dc | |
| Minimum Input Voltage | 36V | |
| Maximum Input Voltage | 160V dc | |
| Output Current 1 | 1.67A | |
| Mount Type | PCB | |
| Input Ratio | 4:1 | |
| Number of Outputs | 5 | |
| MTBF | 900000h | |
| Output Voltage Adjustment Range | 5 % | |
| Isolation Voltage | 3000V dc | |
| Number of Pins | 6 | |
| Maximum Output Power | 40W | |
| Standards/Approvals | No | |
| Depth | 11mm | |
| Series | THR 40WI | |
| Length | 50.8mm | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 89% | |
| 모두 선택 | ||
|---|---|---|
브랜드 TRACO POWER | ||
Product Type Isolated DC-DC Converter | ||
Output Voltage 1 24V dc | ||
Minimum Input Voltage 36V | ||
Maximum Input Voltage 160V dc | ||
Output Current 1 1.67A | ||
Mount Type PCB | ||
Input Ratio 4:1 | ||
Number of Outputs 5 | ||
MTBF 900000h | ||
Output Voltage Adjustment Range 5 % | ||
Isolation Voltage 3000V dc | ||
Number of Pins 6 | ||
Maximum Output Power 40W | ||
Standards/Approvals No | ||
Depth 11mm | ||
Series THR 40WI | ||
Length 50.8mm | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 89% | ||
제외
- COO (Country of Origin):
- TW
TRACOPOWER THR 40WI Series Isolated DC-DC Converter, 36-160V DC Input Voltage Range, 40W Power Rating - THR 40-7215WI
This isolated DC-DC converter provides dependable voltage conversion ideal for industrial settings. It converts a broad input voltage range of 36-160VDC into a consistent 24VDC output, ensuring efficiency across various electronic applications. Designed for PCB mounting, it offers a compact solution for automation, electrical, and mechanical sectors.
Features & Benefits
• Reinforced isolation safeguards circuits from voltage spikes
• High efficiency maximises power utilisation up to 90%
• Wide input voltage range accommodates different power sources
• Load regulation ensures stable output despite variations
• Shock and vibration resistance boosts reliability in harsh environments
• Safety certifications comply with industry standards for multimedia equipment
Applications
• Utilised in industrial automation for process control systems
• Suitable for powering measurement instruments in laboratory environments
• Employed in transportation systems for dependable energy supply
• Ideal for embedded systems that require isolated power
• Used in communication equipment for electrical isolation
How it can be ensure optimal performance during installation?
Ensure proper connections and consider the operating temperature range of -40 to +70°C.
What is the expected lifespan of this type of converter?
The expected lifespan is greatly increased due to its robust design, estimated at approximately 900,000 hours in benign conditions.
Can it be used in conjunction with other power supplies?
Yes, it can integrate smoothly with various power supply systems that meet the input specifications.
What voltage adjustment capabilities does it offer?
It provides output voltage adjustment within a range of -15% to +5% for specific models.
How does it handle overload conditions?
It includes continuous short circuit protection with automatic recovery to maintain safety and functionality.
관련된 링크들
- TRACO POWER THR 40WI Isolated DC-DC Converter, 24V dc/ 1.67 A, 160V dc Input, 36V Input 40 W, PCB, 80 °C Max Temp -40 °C
- TRACO POWER THR 10WI Isolated DC-DC Converter, 12V/ 417 mA, 160V dc Input, 40V Input 10 W, PCB, 90 °C Max Temp -40 °C
- TRACO POWER THR 20WI Isolated DC-DC Converter, 24V dc/ 833 mA, 160V dc Input, 40V Input 10 W, PCB, 85 °C Max Temp -40 °C
- TRACO POWER THR 40WI Isolated DC-DC Converter, 54V dc/ 741 mA, 160V dc Input, 36V Input 40 W, PCB, 80 °C Max Temp -40 °C
- TRACO POWER THR 40WI Isolated DC-DC Converter, 5V dc/ 8 A, 160V dc Input, 36V Input 40 W, PCB, 80 °C Max Temp -40 °C Min
- TRACO POWER THR 40WI Isolated DC-DC Converter, 15V dc/ 1.33 A, 160V dc Input, 36V Input 40 W, PCB, 80 °C Max Temp -40 °C
- TRACO POWER THR 40WI Isolated DC-DC Converter, 12V dc/ 1.67 A, 160V dc Input, 36V Input 40 W, PCB, 80 °C Max Temp -40 °C
- TRACO POWER THR 40WI Isolated DC-DC Converter, 12V dc/ 3.33 A, 160V dc Input, 36V Input 40 W, PCB, 80 °C Max Temp -40 °C