TRACOPOWER THR 10WI Isolated DC-DC Converter, 5V dc/ 2 A, 36V dc Input, 9V Input 10 W, PCB, 90 °C Max Temp -40 °C Min

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

Subtotal (1 tube of 10 units)*

₩683,240.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
Per Tube*
10 +₩68,324.00₩683,240.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
249-5426
제조사 부품 번호:
THR 10-2411WI
제조업체:
TRACOPOWER
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TRACOPOWER

Output Voltage 1

5V dc

Product Type

Isolated DC-DC Converter

Minimum Input Voltage

9V

Maximum Input Voltage

36V dc

Output Current 1

2A

Mount Type

PCB

Input Ratio

4:1

Number of Outputs

2

MTBF

2850000h

Output Voltage Adjustment Range

±10 %

Isolation Voltage

3000V dc

Number of Pins

6

Package Type

2 x 1 in

Maximum Output Power

10W

Depth

50.8mm

Length

25.4mm

Series

THR 10WI

Width

11mm

Standards/Approvals

No

Minimum Operating Temperature

-40°C

Efficiency

84%

Maximum Operating Temperature

90°C

제외

COO (Country of Origin):
TW

TRACOPOWER THR 10WI Series Isolated DC-DC Converter, PCB Mount, 10 W Power Rating - THR 10-2411WI


This isolated DC-DC converter from TRACOPOWER is designed to efficiently convert 24V to 5V for various applications. With reinforced isolation and a power rating of 10W, this converter offers high efficiency and protection against overload, overvoltage, and short circuit.

Features & Benefits


• Reinforced I/O-isolation of 3000 V AC

• Wide input voltage range of 9-36 V DC

• Operating temperature range of -40 to +90°C

• Internal EN55032 class A filter for EMI compliance

• High efficiency up to 89%

• Protection against overload, overvoltage, and short circuit

• Precisely regulated and isolated output voltages

Applications


• Industrial automation systems

• Transportation equipment

• Instrumentation devices

Can it handle a wide input voltage range?


This DC-DC converter can efficiently operate within an input voltage range of 9-36 V DC.

Will it provide protection against overvoltage?


Yes, this converter offers protection against overvoltage to ensure safe operation.

Is it suitable for harsh environments?


With shock and vibration resistance according to EN 61373, this converter is ideal for demanding applications.

Can it be used in railway applications?


No, this converter is not railway approved, but it is suitable for various industrial and transportation sectors.

관련된 링크들