TRACOPOWER TEN 10 DC/DC Converter, 24V dc/ 415 mA, 36V dc Input, 18V Input 10 W, PCB, 85 °C Max Temp -40 °C Min Temp,

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩82,120.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 16 개 단위 배송 준비 완료
  • 추가로 2026년 11월 10일 부터 31 개 단위 배송
  • 추가로 2026년 12월 10일 부터 10 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 2₩82,120.00
3 - 4₩80,060.00
5 +₩78,860.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

포장 옵션
RS 제품 번호:
242-2525
Distrelec 제품 번호:
169-20-857
제조사 부품 번호:
TEN 10-2415
제조업체:
TRACOPOWER
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TRACOPOWER

Product Type

DC/DC Converter

Output Voltage 1

24V dc

Minimum Input Voltage

18V

Maximum Input Voltage

36V dc

Output Current 1

415mA

Mount Type

PCB

Input Ratio

2:1

Number of Outputs

1

MTBF

700000h

Output Voltage Adjustment Range

18/36 V

Number of Pins

5

Isolation Voltage

1.5kV dc

Maximum Output Power

10W

Package Type

Shielded Metal Case with Insulated Baseplate

Standards/Approvals

No

Depth

10.2mm

Width

25.4mm

Series

TEN 10

Length

50.8mm

Efficiency

83%

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

Traco Power TEN 10 Series DC-DC Converter, 83% Efficiency, Through Hole Mount - TEN 10-2415


This Traco Power DC-DC converter is a high efficiency industrial grade converter designed for applications in electronics, automation, and mechanical industries. With a 415mA output current, 10W power rating, and isolated design, this converter offers reliable performance in a Compact form factor. It operates efficiently within a wide temperature range of 40°C to +85°C, making it Ideal for demanding environments.

Features & Benefits


• Wide 2:1 input range for versatile compatibility

• High power density for efficient energy conversion

• Operating temperature range from 40°C to +85°C for reliable performance in extreme conditions

• Indefinite short circuit protection for added safety

• I/O isolation of up to 1500 VDC for enhanced protection

• Industry standard pinout for easy integration

• Shielded metal case with insulated baseplate for durability

Applications


• Battery-operated equipment

• Instrumentation devices

• Distributed power architectures in communication systems

• Industrial electronics requiring isolated and regulated voltages

Can it operate in extreme temperature conditions?


Yes, the Traco Power DC-DC converter is designed to operate within a temperature range of -40°C to +85°C.

Will it provide reliable protection against short circuits?


The converter offers indefinite short circuit protection for added safety during operation.

Is it suitable for applications requiring isolated and regulated voltages?


Yes, the isolated design and tightly regulated output voltage make it Ideal for such applications.

관련된 링크들