TRACOPOWER TEN 10 DC/DC Converter, 15V dc/ 670 mA, 18V dc Input, 9V Input 10 W, PCB, 85 °C Max Temp -40 °C Min Temp,

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

일시적 품절
포장 옵션
RS 제품 번호:
242-2424
제조사 부품 번호:
TEN 10-1213
제조업체:
TRACOPOWER
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TRACOPOWER

Product Type

DC/DC Converter

Output Voltage 1

15V dc

Minimum Input Voltage

9V

Maximum Input Voltage

18V dc

Output Current 1

670mA

Mount Type

PCB

Input Ratio

2:1

MTBF

700000h

Number of Outputs

1

Output Voltage Adjustment Range

9/18 V

Isolation Voltage

1.5kV dc

Number of Pins

5

Maximum Output Power

10W

Package Type

Shielded Metal Case with Insulated Baseplate

Length

50.8mm

Depth

10.2mm

Standards/Approvals

No

Width

25.4mm

Series

TEN 10

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Efficiency

80%

COO (Country of Origin):
TW

TRACOPOWER TEN 10 Series DC-DC Converter, 9 to 18V DC Input Voltage Range, 10W Power Rating - TEN 10-1213


This high-performance DC/DC converter from the TEN 10 series delivers an output voltage of 15 VDC with a maximum load current of 670 mA. Designed for efficiency, it boasts an impressive efficiency rating of 80%. Additionally, it features a wide 9 - 18 VDC input voltage range, ensuring versatility for various power needs.

Features & Benefits


• Wide input voltage range enhances system flexibility

• Indefinite short circuit protection improves overall reliability

• Load regulation of ±0.5% ensures stable performance

• Compact size optimises space in electronic designs

• Operating temperature range from -40 to +85°C supports diverse environments

Applications


• Suitable for instrumentation in communication

• Ideal for industrial electronics requiring isolated power

• Employed in distributed power architectures

How does the converter handle short circuits?


It includes built-in short circuit protection for safe operation.

관련된 링크들