Phoenix Contact QUINT4 DC/DC Converter, 48V dc/ 5 A, 57.6V dc Input, 48V dc Input, DIN Rail, 70 °C Max Temp -25 °C Min

Subtotal (1 unit)*

₩629,240.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 14일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩629,240.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
240-1176
Distrelec 제품 번호:
303-09-527
제조사 부품 번호:
2910128
제조업체:
Phoenix Contact
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Phoenix Contact

Product Type

DC/DC Converter

Output Voltage 1

48V dc

Minimum Input Voltage

48V dc

Maximum Input Voltage

57.6V dc

Output Current 1

5A

Mount Type

DIN Rail

Output Voltage Adjustment Range

48 → 56 V dc

Isolation Voltage

4kV

Width

50mm

Weight

800g

Depth

125mm

Standards/Approvals

Conformance with EMC Directive 2014/30/EU Low Voltage Directiveance with Low Voltage Directive 2014/35/EC

Series

QUINT4

Maximum Operating Temperature

70°C

Efficiency

95.2%

Minimum Operating Temperature

-25°C

COO (Country of Origin):
TH
The Phoenix Contact QUINT DC/DC converter comes with maximum functionality. The DC/DC converters alter the voltage level, regenerate the voltage at the end of long cables or enable the creation of independent supply systems by means of electrical isolation. They magnetically and therefore quickly trip circuit breakers with six times the nominal current, for selective and therefore cost-effective system protection. The high level of system availability is additionally ensured due to preventive function monitoring, as it reports critical operating states before errors occur.

Connection method Push-in connection

Stripping length 10 mm

Mounting type DIN rail

Input voltage range 29 V DC - 57.6 V DC

Switch-on time < 1 s

관련된 링크들